Part Details for TS2P5M20-BP by Switchcraft Conxall
Overview of TS2P5M20-BP by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS2P5M20-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC7879
|
Newark | Circular Connector, Rcpt, 5Pos, Panel, Product Range:Dura-Twist Ts2 Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:5Contacts, Circular Contact Type:Crimp/Solder Pin, Coupling Style:Threaded Rohs Compliant: Yes |Switchcraft/conxall TS2P5M20-BP RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9500 / $15.6300 | Buy Now |
DISTI #
SC3755-ND
|
DigiKey | CONN RCPT MALE 5POS GOLD SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
45 In Stock |
|
$13.2752 / $18.3700 | Buy Now |
DISTI #
502-TS2P5M20-BP
|
Mouser Electronics | Circular Push Pull Connectors Front Panel Mount PC Contact, 5-20 M RoHS: Compliant | 0 |
|
$13.2700 / $13.9500 | Order Now |
DISTI #
71475898
|
RS | Dura-Twist Threaded Connector, Front Panel Mount, PC Contact, 5-20 M | Switchcraft TS2P5M20-BP RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$21.3300 / $22.4600 | RFQ |
|
Onlinecomponents.com | Dura-Twist Threaded Connector, Front Panel Mount, PC Contact, 5-20 M RoHS: Compliant | 0 |
|
$12.8100 / $19.2400 | Buy Now |
DISTI #
000000000005829069
|
Sager | Circular Push Pull Connectors Front Panel Mount PC Contact, 5-20 M Min Qty: 25 | 0 |
|
$16.2500 / $17.8300 | Buy Now |
DISTI #
C1S735500179359
|
Chip1Stop | Connector Circular | 23 |
|
$6.1700 | Buy Now |
Part Details for TS2P5M20-BP
TS2P5M20-BP CAD Models
TS2P5M20-BP Part Data Attributes
|
TS2P5M20-BP
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
TS2P5M20-BP
Switchcraft Conxall
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Connector Type | CIRCULAR CONNECTOR |