There are no models available for this part yet.
Overview of TS2P9F26-B by Switchcraft Conxall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TS2P9F26-B by Switchcraft Conxall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15AC2069
|
Newark | Circular Conn, Receptacle, 9Pos, Panel, Product Range:Ts2P Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:9Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Threaded, Contact Plating:Gold Rohs Compliant: Yes |Switchcraft/conxall TS2P9F26-B RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8500 / $26.1900 | Buy Now | |
DISTI #
137-TS2P9F26-B-ND
|
DigiKey | 9-26 F S/C PANEL R-M TS2, ROHS Min Qty: 25 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.4748 | Buy Now | |
DISTI #
502-TS2P9F26-B
|
Mouser Electronics | Standard Circular Connector Panel Mount, 9 P Female, Rear Mount RoHS: Compliant | 26 |
|
$21.9500 / $24.8500 | Buy Now | |
DISTI #
71019742
|
RS | Dura-Twist Threaded Circular Connector, Panel Mount, 9 Pstn, FEM, Rear Mount | Switchcraft TS2P9F26-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 20 |
|
$23.0200 / $25.0200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.1200 / $29.3600 | Buy Now | ||
DISTI #
000000000005545681
|
Sager | Standard Circular Connector Panel Mount, 9 P Female, Rear Mount Min Qty: 25 | 0 |
|
$24.2800 / $25.2400 | Buy Now |
CAD Models for TS2P9F26-B by Switchcraft Conxall
Part Data Attributes for TS2P9F26-B by Switchcraft Conxall
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SWITCHCRAFT INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
Switchcraft
|
Connector Type
|
CIRCULAR CONNECTOR
|