| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TS321AIYLT | STMicroelectronics | $0.3242 | Operational Amplifier, 5 Func, 3000uV Offset-Max, BIPolar, PDSO1 | TS321AILT vs TS321AIYLT |
| TS321IDR | Texas Instruments | $0.3563 | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8 | TS321AILT vs TS321IDR |
| TS321IDBVR | Texas Instruments | $0.3611 | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO5 | TS321AILT vs TS321IDBVR |
| TS321QDBVRQ1 | Texas Instruments | $0.4188 | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO5 | TS321AILT vs TS321QDBVRQ1 |
| TS321IDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO8 | TS321AILT vs TS321IDRG4 |
| TS321IYDT | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 5000uV Offset-Max, BIPolar, PDSO1 | TS321AILT vs TS321IYDT |
| TS321IL | STMicroelectronics | Check for Price | Operational Amplifier, 5 Func, 5000uV Offset-Max, BIPolar, PDSO1 | TS321AILT vs TS321IL |
| TS321IDBVTE4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO5 | TS321AILT vs TS321IDBVTE4 |
| TS321ID | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8 | TS321AILT vs TS321ID |
| TS321IDBVRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO5 | TS321AILT vs TS321IDBVRG4 |
Part Details for TS321AILT by STMicroelectronics
Results Overview of TS321AILT by STMicroelectronics
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS321AILT Information
TS321AILT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TS321AILT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
33R1422
|
Newark | Op Amp, Single, 800Khz, 0.4V/?s, 5Sot23, |Stmicroelectronics TS321AILT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10698 |
|
$0.2100 / $0.5830 | Buy Now |
|
DISTI #
33R1422RL
|
Newark | Op Amp, Single, 800Khz, 0.4V/?s, 5Sot23, |Stmicroelectronics TS321AILT RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 10698 |
|
$0.2100 / $0.3150 | Buy Now |
|
DISTI #
26AM5124
|
Newark | He Amplifiers, |Stmicroelectronics TS321AILT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.3900 / $0.4100 | Buy Now |
|
DISTI #
45Y8740
|
Newark | Op Amp, Single, 800Khz, 0.4V/?s, 5Sot23, |Stmicroelectronics TS321AILT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.2770 / $0.2890 | Buy Now |
|
DISTI #
497-8093-2-ND
|
DigiKey | IC OP AMP 1CH SOT-23-5 Min Qty: 3000 Container: Tape & Reel |
64599 Tape & Reel |
|
$0.3717 / $0.3948 | Buy Now |
|
DISTI #
497-8093-6-ND
|
DigiKey | IC OP AMP 1CH SOT-23-5 Min Qty: 1 Container: Digi-Reel |
64599 Digi-Reel® |
|
$0.4146 / $0.8600 | Buy Now |
|
DISTI #
497-8093-1-ND
|
DigiKey | IC OP AMP 1CH SOT-23-5 Min Qty: 1 Container: Cut Tape |
1599 Cut Tape |
|
$0.4146 / $0.8600 | Buy Now |
|
DISTI #
93253243
|
Verical | Op Amp Single Low Power Amplifier ±15V/30V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 2970 |
|
$0.3993 / $0.7843 | Buy Now |
|
DISTI #
511-TS321AIL
|
Mouser Electronics | Operational Amplifiers - Op Amps Single Low Power RoHS: Compliant | 0 |
|
$0.2570 / $0.6100 | Order Now |
|
|
STMicroelectronics | Single LM324, LM358 enhanced version in sot23-5 package COO: Singapore Min Qty: 1 | 0 |
|
$0.2900 / $0.6100 | Buy Now |
US Tariff Estimator: TS321AILT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TS321AILT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TS321AILT Part Data Attributes
|
|
TS321AILT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS321AILT
STMicroelectronics
Operational Amplifier, 5 Func, 3000uV Offset-Max, BIPolar, PDSO1
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Package Description | Rohs Compliant, Plastic, Sot-23, 5 Pin | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 10 Weeks | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.2 µA | |
| Bias Current-Max (IIB) @25C | 0.15 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 85 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 5 | |
| Number of Terminals | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Slew Rate-Nom | 0.4 V/Us | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage Limit-Max | 32 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 800 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 1.625 Mm |
Alternate Parts for TS321AILT
This table gives cross-reference parts and alternative options found for TS321AILT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS321AILT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TS321AILT Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the TS321AILT is 2.7V to 5.5V.
-
To ensure proper power-on and power-off, it is recommended to follow a power-up sequence of VCC, then VIN, and a power-down sequence of VIN, then VCC.
-
The maximum current rating for the TS321AILT is 100mA.
-
To configure the TS321AILT for low-power mode, set the EN pin low and ensure that the VIN pin is not connected to a voltage source.
-
The EN (Enable) pin is used to enable or disable the TS321AILT. When EN is high, the device is enabled, and when EN is low, the device is disabled.