| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TS321IYLT | STMicroelectronics | $0.3054 | Operational Amplifier, 5 Func, 5000uV Offset-Max, BIPolar, PDSO1 | TS321IDBVR vs TS321IYLT |
| TS321IDBVT | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO5 | TS321IDBVR vs TS321IDBVT |
| TS321IDBVTG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO5 | TS321IDBVR vs TS321IDBVTG4 |
| TS321IDBVRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO5 | TS321IDBVR vs TS321IDBVRG4 |
Part Details for TS321IDBVR by Texas Instruments
Results Overview of TS321IDBVR by Texas Instruments
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS321IDBVR Information
TS321IDBVR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TS321IDBVRE4 | Texas Instruments | Low-Power Single Operational Amplifier 5-SOT-23 -40 to 125 | |
| TS321IDBVR | Texas Instruments | Low-Power Single Operational Amplifier 5-SOT-23 -40 to 125 | |
| TS321IDBVRG4 | Texas Instruments | Low-Power Single Operational Amplifier 5-SOT-23 -40 to 125 |
Price & Stock for TS321IDBVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-21173-2-ND
|
DigiKey | IC OP AMP 1CH SOT-23-5 Min Qty: 3000 Container: Tape & Reel |
546 Tape & Reel |
|
$0.2803 / $0.3009 | Buy Now |
|
DISTI #
296-21173-1-ND
|
DigiKey | IC OP AMP 1CH SOT-23-5 Min Qty: 1 Container: Cut Tape |
546 Cut Tape |
|
$0.3166 / $0.6700 | Buy Now |
|
DISTI #
296-21173-6-ND
|
DigiKey | IC OP AMP 1CH SOT-23-5 Min Qty: 1 Container: Digi-Reel |
546 Digi-Reel® |
|
$0.3166 / $0.6700 | Buy Now |
|
DISTI #
595-TS321IDBVR
|
Mouser Electronics | Operational Amplifiers - Op Amps Lo Pwr Sngl Op Amp A 595-TS321IDBVT A 59 A 595-TS321IDBVT RoHS: Compliant | 5268 |
|
$0.2930 / $0.6700 | Buy Now |
|
|
Bristol Electronics | Op Amp Single Low Power Amplifier ±15V/30V 5-Pin SOT-23 T/R Min Qty: 1 | 576 |
|
$0.2310 / $0.8250 | Buy Now |
|
|
Quest Components | 1666 |
|
$0.4200 / $1.0500 | Buy Now | |
|
|
Quest Components | 460 |
|
$0.3300 / $1.1000 | Buy Now | |
|
|
Rochester Electronics | Op Amp Standard 800kHz SOT-23-5 T/R RoHS: Compliant Status: Active Min Qty: 1 | 264 |
|
$0.2158 / $0.3481 | Buy Now |
|
DISTI #
TS321IDBVR
|
TME | IC: operational amplifier, 800kHz, Ch: 1, Uoper: 1.5÷30V, SOT23-5 Min Qty: 1 | 2109 |
|
$0.4080 / $0.6900 | Buy Now |
|
|
Chip Stock | Integrated Circuit Operational Amplifier, CH: 1, 800kHz, 3-30V, -40+125 deg.C, SMD, SOT23-5 | 130580 |
|
RFQ |
US Tariff Estimator: TS321IDBVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TS321IDBVR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TS321IDBVR Part Data Attributes
|
|
TS321IDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS321IDBVR
Texas Instruments
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO5
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Package Description | Sot-23-5 | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.2 µA | |
| Bias Current-Max (IIB) @25C | 0.15 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 85 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.0003 µA | |
| Input Offset Voltage-Max | 4000 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -16 V | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Slew Rate-Nom | 0.4 V/Us | |
| Supply Current-Max | 0.8 Ma | |
| Supply Voltage Limit-Max | 32 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 800 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 1.6 Mm |
Alternate Parts for TS321IDBVR
This table gives cross-reference parts and alternative options found for TS321IDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS321IDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TS321IDBVR Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure a minimum of 1 oz copper thickness and a thermal relief pattern around the device.
-
Implement a heat sink or thermal interface material, and ensure good airflow around the device. Also, consider derating the output current and voltage according to the temperature derating curve.
-
Use X7R or X5R ceramic capacitors with a minimum capacitance of 10uF for input and output filtering. Ensure the capacitors are rated for the maximum operating voltage and have a low ESR.
-
Implement overvoltage protection (OVP) and undervoltage protection (UVP) circuits using zener diodes, TVS diodes, or dedicated OVP/UVP ICs. Ensure the protection circuits are designed to respond quickly to voltage transients.
-
Apply the input voltage first, followed by the enable signal. Ensure the input voltage is stable before applying the enable signal. A soft-start circuit can be used to reduce inrush current.