-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single LM324, LM358 enhanced version in sot23-5 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS321ILT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K1747
|
Newark | Op Amp, 800Mhz, 0.4V/Us, Sot-23-5, No. Of Channels:1Channels, Gain Bandwidth Product:800Khz, Supply Voltage Range:± 1.5V To ± 15V, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Amplifier Type:Low Power, Rail To Rail:-, Product Range:-Rohs Compliant: Yes |Stmicroelectronics TS321ILT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 432 |
|
$0.1460 / $0.1730 | Buy Now |
DISTI #
TS321ILT
|
Avnet Americas | Operational Amplifier, 1 Channel, 800 kHz, 0.4 V/us, 3 V to 30 V, ?1.5 V to ?15 V, 5 Pins, SOT-23 - Tape and Reel (Alt: TS321ILT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 84000 |
|
$0.0914 | Buy Now |
DISTI #
TS321ILT
|
Avnet Americas | Operational Amplifier, 1 Channel, 800 kHz, 0.4 V/us, 3 V to 30 V, ?1.5 V to ?15 V, 5 Pins, SOT-23 - Tape and Reel (Alt: TS321ILT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 84000 |
|
$0.0914 | Buy Now |
DISTI #
TS321ILT
|
Avnet Americas | Operational Amplifier, 1 Channel, 800 kHz, 0.4 V/us, 3 V to 30 V, ?1.5 V to ?15 V, 5 Pins, SOT-23 - Tape and Reel (Alt: TS321ILT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.0972 / $0.1038 | Buy Now |
DISTI #
TS321ILT
|
Avnet Americas | Operational Amplifier, 1 Channel, 800 kHz, 0.4 V/us, 3 V to 30 V, ?1.5 V to ?15 V, 5 Pins, SOT-23 - Tape and Reel (Alt: TS321ILT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.0972 / $0.1038 | Buy Now |
DISTI #
89K1747
|
Avnet Americas | Operational Amplifier, 1 Channel, 800 kHz, 0.4 V/us, 3 V to 30 V, ?1.5 V to ?15 V, 5 Pins, SOT-23 - Product that comes on tape, but is not reeled (Alt: 89K1747) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Ammo Pack | 0 |
|
$0.2090 / $0.3800 | Buy Now |
DISTI #
89K1747
|
Avnet Americas | Operational Amplifier, 1 Channel, 800 kHz, 0.4 V/us, 3 V to 30 V, ?1.5 V to ?15 V, 5 Pins, SOT-23 - Product that comes on tape, but is not reeled (Alt: 89K1747) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Ammo Pack | 0 |
|
$0.2090 / $0.3800 | Buy Now |
DISTI #
70014143
|
RS | Op Amp, Low Power, Single, SOT23-5,VS 3 to 30V, IS 600uA, VOS 0.5mV, IIB 20nA, IIO 2nA Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2150 / $0.2530 | RFQ |
|
STMicroelectronics | Single LM324, LM358 enhanced version in sot23-5 package RoHS: Compliant Min Qty: 1 | 46420 |
|
$0.1900 / $0.3800 | Buy Now |
|
Bristol Electronics | 3159 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS321ILT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS321ILT
STMicroelectronics
Single LM324, LM358 enhanced version in sot23-5 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.15 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 800 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for TS321ILT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS321ILT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TS321IYLT | STMicroelectronics | $0.4805 | Single LM324, LM358 enhanced version in sot23-5 package | TS321ILT vs TS321IYLT |
TS321AILT | STMicroelectronics | $0.3009 | Single LM324, LM358 enhanced version in sot23-5 package | TS321ILT vs TS321AILT |
The recommended operating voltage range for the TS321ILT is 2.7V to 5.5V.
To ensure the TS321ILT is in a low-power state, make sure the EN pin is pulled low and the input voltage is within the recommended range.
The maximum output current of the TS321ILT is 150mA.
To protect the TS321ILT from overvoltage, use a voltage regulator or a zener diode to limit the input voltage to the recommended range.
Yes, the TS321ILT can operate in a high-temperature environment up to 125°C, but ensure proper thermal management and follow the recommended operating conditions.