| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TS321ILT | STMicroelectronics | $0.1395 | Operational Amplifier, 5 Func, 5000uV Offset-Max, BIPolar, PDSO1 | TS321IYLT vs TS321ILT |
| TS321IDBVR | Texas Instruments | $0.3611 | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO5 | TS321IYLT vs TS321IDBVR |
| TS321IDBVT | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO5 | TS321IYLT vs TS321IDBVT |
| TS321IDBVRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO5 | TS321IYLT vs TS321IDBVRG4 |
| TS321IDBVRE4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO5 | TS321IYLT vs TS321IDBVRE4 |
| TS321IDBVTE4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO5 | TS321IYLT vs TS321IDBVTE4 |
Part Details for TS321IYLT by STMicroelectronics
Results Overview of TS321IYLT by STMicroelectronics
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS321IYLT Information
TS321IYLT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TS321IYLT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-10243-1-ND
|
DigiKey | IC OP AMP 1CH SOT-23-5 Min Qty: 1 Container: Cut Tape |
2184 Cut Tape |
|
$0.5990 / $1.1900 | Buy Now |
|
DISTI #
497-10243-2-ND
|
DigiKey | IC OP AMP 1CH SOT-23-5 Min Qty: 3000 Container: Tape & Reel |
2184 Tape & Reel |
|
$0.4899 / $0.5144 | Buy Now |
|
DISTI #
497-10243-6-ND
|
DigiKey | IC OP AMP 1CH SOT-23-5 Min Qty: 1 Container: Digi-Reel |
2184 Digi-Reel® |
|
$0.5651 / $1.1200 | Buy Now |
|
DISTI #
94242340
|
Verical | Op Amp Single Low Power Amplifier ±15V/30V 5-Pin SOT-23 T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2628 | Americas - 3000 |
|
$0.3391 | Buy Now |
|
DISTI #
511-TS321IYLT
|
Mouser Electronics | Operational Amplifiers - Op Amps Single LM324, LM358 enhanced version in sot23-5 package RoHS: Compliant | 0 |
|
$0.5150 / $1.1400 | Order Now |
|
|
STMicroelectronics | Single LM324, LM358 enhanced version in sot23-5 package COO: Singapore Min Qty: 1 | 0 |
|
$0.5800 / $1.1400 | Buy Now |
|
|
Future Electronics | TS321 Series 30 V 800 kHz Low Power Single Operational Amplifier - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Container: Cut Tape/Mini-Reel | 980Cut Tape/Mini-Reel |
|
$0.4350 / $0.5200 | Buy Now |
|
|
Future Electronics | TS321 Series 30 V 800 kHz Low Power Single Operational Amplifier - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.4350 / $0.4450 | Buy Now |
|
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 5000UV OFFSET-MAX, BIPOLAR, PDSO5 | 1861 |
|
$0.3500 / $0.8400 | Buy Now |
|
DISTI #
TS321IYLT
|
TME | IC: operational amplifier, 800kHz, Ch: 1, 3÷30VDC, SOT23-5, 5mV Min Qty: 1 | 0 |
|
$0.2400 / $0.5000 | RFQ |
US Tariff Estimator: TS321IYLT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TS321IYLT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TS321IYLT Part Data Attributes
|
|
TS321IYLT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS321IYLT
STMicroelectronics
Operational Amplifier, 5 Func, 5000uV Offset-Max, BIPolar, PDSO1
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Package Description | Rohs Compliant, Plastic, Sot-23, 5 Pin | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 10 Weeks | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.2 µA | |
| Bias Current-Max (IIB) @25C | 0.15 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 85 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.05 µA | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 5 | |
| Number of Terminals | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.45 Mm | |
| Slew Rate-Nom | 0.4 V/Us | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage Limit-Max | 32 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 800 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 1.625 Mm |
Alternate Parts for TS321IYLT
This table gives cross-reference parts and alternative options found for TS321IYLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS321IYLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TS321IYLT Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the TS321IYLT is 2.7V to 5.5V.
-
To ensure proper power-on, connect the VCC pin to a stable voltage source, and make sure the voltage ramp-up time is less than 1ms.
-
The TS321IYLT can source or sink up to 20mA of current per I/O pin.
-
Use ESD protection devices, such as TVS diodes, on the I/O lines and power supply lines to prevent damage from electrostatic discharge.
-
Use a 4-layer PCB with a solid ground plane, and route the I/O lines as differential pairs with a 100Ω impedance. Keep the power supply lines short and wide.