-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V, 2:1 (SPDT), 12-channel DDR2, DDR3 & DDR4 switch 48-NFBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47306-1-ND
|
DigiKey | IC DDR SWITCH/MUX 48NFBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6883 In Stock |
|
$1.1410 / $2.5900 | Buy Now |
DISTI #
595-TS3DDR4000ZBAR
|
Mouser Electronics | Multiplexer Switch ICs 3.3-V, 2:1 (SPDT), 12-channel DDR2, DDR3 & DDR4 switch 48-NFBGA -40 to 85 RoHS: Compliant | 4896 |
|
$1.1000 / $2.5900 | Buy Now |
|
Ameya Holding Limited | Analog Multiplexer Single 2:1 48-Pin NFBGA T/R | 26494 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS3DDR4000ZBAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS3DDR4000ZBAR
Texas Instruments
3.3-V, 2:1 (SPDT), 12-channel DDR2, DDR3 & DDR4 switch 48-NFBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Bandwidth-Nom | 6000 MHz | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Normal Position | NO | |
Number of Channels | 12 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Off-state Isolation-Nom | 34 dB | |
On-state Resistance Match-Nom | 1 Ω | |
On-state Resistance-Max (Ron) | 11200 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.05 mm | |
Supply Current-Max (Isup) | 0.048 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Surface Mount | YES | |
Switch-off Time-Max | 65 ns | |
Switch-on Time-Max | 65 ns | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |