-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DP3T USB 2.0 High-Speed and Mobile High-Definition Link (MHL) (6.5GHz) Switch 12-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41018-1-ND
|
DigiKey | IC USB SWITCH DUAL 1X2 12WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7570 In Stock |
|
$0.4758 / $1.2300 | Buy Now |
DISTI #
595-TS3USB3031RMGR
|
Mouser Electronics | USB Switch ICs Dual USB 2.0 Hi-Spd 480Mbps RoHS: Compliant | 57021 |
|
$0.4800 / $1.1500 | Buy Now |
|
CHIPMALL.COM LIMITED | IC USB SWITCH DUAL 1X2 12WQFN | 2252 |
|
$0.3846 / $0.7120 | Buy Now |
|
Chips Pulse Industry Limited | WQFN-12(1.8x1.8) Analog Switches RoHS Purchase Online, Ship Immediately | 2702 |
|
$0.3532 / $0.4834 | Buy Now |
|
LCSC | QFN-12L(1.8x1.8) Analog Switches / Multiplexers ROHS | 2252 |
|
$0.3924 / $0.7265 | Buy Now |
|
Win Source Electronics | DUAL USB 2.0 HIGH-SPEED (480Mbps) AND MOBILE HIGH-DEFINITION LINK (MHL) | 20000 |
|
$2.4260 / $3.6380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS3USB3031RMGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS3USB3031RMGR
Texas Instruments
DP3T USB 2.0 High-Speed and Mobile High-Definition Link (MHL) (6.5GHz) Switch 12-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
Bandwidth-Nom | 6500 MHz | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | ||
JESD-30 Code | S-PQCC-N12 | |
JESD-609 Code | e4 | |
Length | 1.8 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Channels | 2 | |
Number of Terminals | 12 | |
Off-state Isolation-Nom | 38 dB | |
On-state Resistance-Max (Ron) | 6000 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.75 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 4.3 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 0.1 ns | |
Switch-on Time-Max | 0.1 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.8 mm |