Signal Circuits
TS3V330RGYR
Texas Instruments
Description: 3.3-V, 2:1 (SPDT), 4-channel video switch 16-VQFN -40 to 85

Overview of TS3V330RGYR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for TS3V330RGYR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TS3V330RGYR-ND
DigiKey IC MUX/DMUX VIDEO SW QUAD 16-QFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 164500
In Stock
  • 859 $0.3500
$0.3500 Buy Now
DISTI # 296-17053-1-ND
DigiKey IC MUX/DMUX VIDEO SW QUAD 16-QFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.8500
  • 3,000 $0.3545
  • 6,000 $0.3440
  • 9,000 $0.3388
  • 15,000 $0.3330
  • 21,000 $0.3296
  • 30,000 $0.3263
$0.3263 / $0.8500 Buy Now
DISTI # 595-TS3V330RGYR
Mouser Electronics Video Switch ICs Quad SPDT Wide BW Vid Sw RoHS: Compliant 0
  • 3,000 $0.3540
  • 6,000 $0.3290
  • 9,000 $0.3170
  • 24,000 $0.3050
$0.3050 / $0.3540 Order Now
Quest Components   28
  • 1 $2.4000
  • 3 $1.9200
  • 11 $1.4400
$1.4400 / $2.4000 Buy Now
Rochester Electronics TS3V330 Quad-SPDT wide-bandwidth video switch with low ON-state resistance RoHS: Compliant Status: Active Min Qty: 1 164500
  • 1 $0.3529
  • 25 $0.3458
  • 100 $0.3317
  • 500 $0.3176
  • 1,000 $0.3000
$0.3000 / $0.3529 Buy Now

CAD Models for TS3V330RGYR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TS3V330RGYR by Texas Instruments

TS3V330RGYR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
VQFN-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SPDT
Bandwidth-Nom
300 MHz
Input Voltage-Max
3.6 V
Input Voltage-Min
JESD-30 Code
R-PQCC-N16
JESD-609 Code
e4
Length
4 mm
Moisture Sensitivity Level
2
Number of Channels
4
Number of Functions
4
Number of Terminals
16
Off-state Isolation-Nom
50 dB
On-state Resistance-Max (Ron)
10 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC16/20,.14X.16,20
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Current-Max (Isup)
0.01 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Switch-off Time-Max
3.5 ns
Switch-on Time-Max
6.5 ns
Switching
BREAK-BEFORE-MAKE
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
3.5 mm
Want to compare parts?
  1. TS3V330RGYR
    Texas Instruments
    3.3-V, 2:1 (SPDT), 4-channel video switch 16-VQFN -40 to 85
    VS

Related Parts for TS3V330RGYR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS3V330RGYR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS3V330RGYR by Texas Instruments

Select Manufacturer
Which Manufacturer of TS3V330RGYR would you like to use for your alert(s)?
  • Please alert me when TS3V330RGYR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TS3V330RGYR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS3V330RGYR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TS3V330RGYR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS3V330RGYR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS3V330RGYR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: