| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TS3V340DRE4 | Texas Instruments | Check for Price | SPDT, 4 Func, 1 Channel, PDSO16 | TS3V340D vs TS3V340DRE4 |
Part Details for TS3V340D by Texas Instruments
Results Overview of TS3V340D by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS3V340D Information
TS3V340D by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TS3V340D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-34691-5-ND
|
DigiKey | IC VIDEO SWITCH QUAD SPDT 16SOIC Min Qty: 3000 Container: Tube |
0 Tube |
|
$0.9071 | Buy Now |
|
DISTI #
86034123
|
Verical | Analog Switch/Analog Multiplexer Quad 1:2 16-Pin SOIC Tube RoHS: Compliant Min Qty: 300 Package Multiple: 1 | Americas - 13880 |
|
$0.9250 / $1.2500 | Buy Now |
|
DISTI #
86047596
|
Verical | Analog Switch/Analog Multiplexer Quad 1:2 16-Pin SOIC Tube RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0501 | Americas - 13198 |
|
$0.9250 / $1.2500 | Buy Now |
|
DISTI #
595-TS3V340D
|
Mouser Electronics | Video Switch ICs Quad SPDT High BW Vi deo Switch A 595-TS A 595-TS3V340DR RoHS: Compliant | 477 |
|
$0.8430 / $1.7200 | Buy Now |
|
|
Rochester Electronics | IC SPDT 2:1 4 CH 3V - 3.6V 16-SOIC Tube RoHS: Compliant Status: Active Min Qty: 1 | 27078 |
|
$0.6200 / $1.0000 | Buy Now |
|
DISTI #
86034123
|
Verical | Analog Switch/Analog Multiplexer Quad 1:2 16-Pin SOIC Tube RoHS: Compliant Min Qty: 300 Package Multiple: 1 | Americas - 13880 |
|
$0.9250 / $1.2500 | Buy Now |
|
DISTI #
86047596
|
Verical | Analog Switch/Analog Multiplexer Quad 1:2 16-Pin SOIC Tube RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0501 | Americas - 13198 |
|
$0.9250 / $1.2500 | Buy Now |
|
DISTI #
86034123
|
Verical | Analog Switch/Analog Multiplexer Quad 1:2 16-Pin SOIC Tube RoHS: Compliant Min Qty: 300 Package Multiple: 1 | Americas - 13880 |
|
$0.9250 / $1.2500 | Buy Now |
|
DISTI #
86047596
|
Verical | Analog Switch/Analog Multiplexer Quad 1:2 16-Pin SOIC Tube RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0501 | Americas - 13198 |
|
$0.9250 / $1.2500 | Buy Now |
US Tariff Estimator: TS3V340D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TS3V340D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TS3V340D Part Data Attributes
|
|
TS3V340D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS3V340D
Texas Instruments
SPDT, 4 Func, 4 Channel, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Configuration : 2:1 Spdt | |
| Analog IC - Other Type | Spdt | |
| Bandwidth-Nom | 500 Mhz | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 4 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Off-state Isolation-Nom | 60 Db | |
| On-state Resistance-Max (Ron) | 6 Ω | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output | Separate Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Signal Current-Max | 0.128 A | |
| Supply Current-Max (Isup) | 1.5 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 7 Ns | |
| Switch-on Time-Max | 7 Ns | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for TS3V340D
This table gives cross-reference parts and alternative options found for TS3V340D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS3V340D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.