Part Details for TS3V555IN by STMicroelectronics
Overview of TS3V555IN by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for TS3V555IN
TS3V555IN CAD Models
TS3V555IN Part Data Attributes
|
TS3V555IN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS3V555IN
STMicroelectronics
PULSE; RECTANGULAR, 2MHz, TIMER, PDIP8, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Frequency-Max | 2 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TS3V555IN
This table gives cross-reference parts and alternative options found for TS3V555IN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS3V555IN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS555CN | Low power single CMOS timer | STMicroelectronics | TS3V555IN vs TS555CN |
JM38510/10901SPX | PULSE; RECTANGULAR, TIMER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | TS3V555IN vs JM38510/10901SPX |
NA555P | Precision Timers 8-PDIP -40 to 105 | Texas Instruments | TS3V555IN vs NA555P |
5962-8950305PA | PULSE; RECTANGULAR, 3MHz, TIMER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | TS3V555IN vs 5962-8950305PA |
M51848P | 1 Func, 0.1MHz, BIPolar, PDIP8, 8P4 | Mitsubishi Electric | TS3V555IN vs M51848P |
JM38510/10901BPA | IC PULSE; RECTANGULAR, TIMER, CDIP8, CERDIP-8, Analog Waveform Generation Function | National Semiconductor Corporation | TS3V555IN vs JM38510/10901BPA |
NE555J | PULSE; RECTANGULAR, 0.5MHz, TIMER, CDIP8, CERDIP-8 | STMicroelectronics | TS3V555IN vs NE555J |
TLC555MP | Low Power LinCMOS Timer 8-PDIP -55 to 125 | Texas Instruments | TS3V555IN vs TLC555MP |
NJM555D | 1 Func, BIPolar, PDIP8, DIP-8 | New Japan Radio Co Ltd | TS3V555IN vs NJM555D |
5962-8950305PX | PULSE; RECTANGULAR, 3MHz, TIMER, CDIP8, CERDIP-8 | Texas Instruments | TS3V555IN vs 5962-8950305PX |