Part Details for TS3YJ500MR15 by Vishay Sfernice
Overview of TS3YJ500MR15 by Vishay Sfernice
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS3YJ500MR15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-1185-1-ND
|
DigiKey | TRIMMER 50 OHM 0.125W J LEAD TOP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16000 In Stock |
|
$1.3317 / $2.9300 | Buy Now |
Part Details for TS3YJ500MR15
TS3YJ500MR15 CAD Models
TS3YJ500MR15 Part Data Attributes
|
TS3YJ500MR15
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
TS3YJ500MR15
Vishay Sfernice
RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.125 W, 50 ohm, 3MM, RECTANGULAR, 3PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1413 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Trimmer | |
Ganging Number | 1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.2 mm | |
Package Length | 3.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 50 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 220 deg | |
Size Code | 1413 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | J BEND | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for TS3YJ500MR15
This table gives cross-reference parts and alternative options found for TS3YJ500MR15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS3YJ500MR15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3313J-GK2-500E | Trimmer, Cermet, 0.125W, 50ohm, 20% +/-Tol, -150,150ppm/Cel, 1214 | Bourns Inc | TS3YJ500MR15 vs 3313J-GK2-500E |
3313J-GL5-500E | Trimmer, Cermet, 0.125W, 50ohm, 20% +/-Tol, -150,150ppm/Cel, 1214 | Bourns Inc | TS3YJ500MR15 vs 3313J-GL5-500E |
3313J-1-500E | Trimmer, Cermet, 0.125W, 50ohm, 20% +/-Tol, -150,150ppm/Cel, 1 Turn(s), 1214, 3 MM, SQUARE, 3 PINS, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | TS3YJ500MR15 vs 3313J-1-500E |
22AR50LF | Trimmer, Cermet, 0.125W, 50ohm, 200V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s), 1413, | TT Electronics Resistors | TS3YJ500MR15 vs 22AR50LF |