-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, LEADLESS, THIN, PLASTIC, CASE 0805, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS4148RYG by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Diodes | 38188 |
|
RFQ | |
|
Win Source Electronics | 400mW High Speed SMD Switching Diode | 27530 |
|
$0.0364 / $0.0545 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS4148RYG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TS4148RYG
Taiwan Semiconductor
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, LEADLESS, THIN, PLASTIC, CASE 0805, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | GREEN, LEADLESS, THIN, PLASTIC, CASE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for TS4148RYG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS4148RYG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4148WP | Crownpo Technology Inc | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, | TS4148RYG vs CD4148WP |
1N9148BRH | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | TS4148RYG vs 1N9148BRH |
1N914BWSRQ | Taiwan Semiconductor | Check for Price | Rectifier Diode | TS4148RYG vs 1N914BWSRQ |
1N4151W | Surge Components Inc | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, | TS4148RYG vs 1N4151W |
DSH015 | SANYO Electric Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, MCP, 3 PIN | TS4148RYG vs DSH015 |
1N4153-1 | New Jersey Semiconductor Products Inc | Check for Price | Diode Switching 75V 0.15A 2-Pin DO-35 | TS4148RYG vs 1N4153-1 |
BAS16 | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, | TS4148RYG vs BAS16 |
BAW76 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-204AH, DO-35, 2 PIN | TS4148RYG vs BAW76 |
BAV16WS-T1-LF | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | TS4148RYG vs BAV16WS-T1-LF |
1N4148W-L0RH | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, | TS4148RYG vs 1N4148W-L0RH |
The recommended PCB layout for optimal thermal performance involves placing the device on a 2-layer or 4-layer board with a solid ground plane, using thermal vias to dissipate heat, and keeping the copper traces as short and wide as possible to reduce thermal resistance.
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended operating temperature range, use a heat sink or thermal pad, and implement thermal management techniques such as reducing power consumption, using a fan, or incorporating a temperature sensor to monitor the device's temperature.
The TS4148RYG has built-in ESD protection, but it's still recommended to follow standard ESD handling procedures, such as using an ESD wrist strap, mat, or workstation, and ensuring that the device is properly grounded during handling and assembly.
Yes, the TS4148RYG can be used in a switching regulator application, but it's essential to ensure that the device is properly biased, and the switching frequency is within the recommended range to avoid oscillations and ensure stable operation.
The recommended storage condition for the TS4148RYG is to store the devices in their original packaging, in a dry, cool place, away from direct sunlight, and at a temperature range of -40°C to 125°C.