-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-TS4264CW50RPGCT-ND
|
DigiKey | IC REG LINEAR 5V 150MA SOT223 Min Qty: 1 Lead time: 44 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4923 In Stock |
|
$0.4954 / $1.2800 | Buy Now |
DISTI #
TS4264CW50 RPG
|
Avnet Americas | LDO Regulator Pos 5V 150mA 4-Pin SOT-223 T/R - Tape and Reel (Alt: TS4264CW50 RPG) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.5058 / $0.5518 | Buy Now |
DISTI #
821-TS4264CW50RPG
|
Mouser Electronics | LDO Voltage Regulators 150MA 5V ULTRA LOW DROPOUT VOLTAGE REGULATOR RoHS: Compliant | 5295 |
|
$0.4950 / $1.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 | 0 |
|
$0.5900 | Buy Now |
DISTI #
TS4264CW50 RPG
|
Avnet Americas | LDO Regulator Pos 5V 150mA 4-Pin SOT-223 T/R - Tape and Reel (Alt: TS4264CW50 RPG) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.5058 / $0.5518 | Buy Now |
DISTI #
TS4264CW50-RPG
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 0.1A, SOT223, SMD Min Qty: 1 | 0 |
|
$0.7400 / $1.1100 | RFQ |
DISTI #
TS4264CW50 RPG
|
Avnet Asia | LDO Regulator Pos 5V 150mA 4-Pin SOT-223 T/R (Alt: TS4264CW50 RPG) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 44 Weeks, 0 Days | 0 |
|
$0.4508 / $0.5042 | Buy Now |
|
Chip1Cloud | LINEAR REGULATOR, 5VOUT, 0.15A, / Ultra Low Quiescent Current 5V/150mA Fixed-Voltage Ultra Low LDO | 10000 |
|
RFQ | |
DISTI #
TS4264CW50 RPG
|
EBV Elektronik | LDO Regulator Pos 5V 150mA 4-Pin SOT-223 T/R (Alt: TS4264CW50 RPG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy