-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 W differential input/output audio power amplifier with selectable standby
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3079
|
Newark | Audio Power Amp, Ab, -40 To 85Deg C Rohs Compliant: Yes |Stmicroelectronics TS4994IST Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5088 |
|
$0.9420 / $1.9200 | Buy Now |
DISTI #
57P4377
|
Newark | Audio |Stmicroelectronics TS4994IST Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-4452-1-ND
|
DigiKey | IC AMP CLASS AB MONO 1W 8MINISO Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10500 In Stock |
|
$0.7440 / $1.7600 | Buy Now |
DISTI #
TS4994IST
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 1.2W Class-AB 8-Pin MSOP T/R - Tape and Reel (Alt: TS4994IST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.8221 / $0.8574 | Buy Now |
DISTI #
511-TS4994IS
|
Mouser Electronics | Audio Amplifiers 1W Audio Power Amp RoHS: Compliant | 4295 |
|
$0.8030 / $1.4500 | Buy Now |
|
STMicroelectronics | 1 W differential input/output audio power amplifier with selectable standby RoHS: Compliant Min Qty: 1 | 4295 |
|
$0.8900 / $1.4200 | Buy Now |
|
Future Electronics | TS4994 Series 2.5 to 5.5 V 1 W SMT Single Audio Power Amplifier - MiniSO-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.7800 | Buy Now |
DISTI #
TS4994IST
|
TME | IC: audio amplifier, Pout: 1W, Ch: 1, miniSO8, 8Ω, 2.5÷5.5VDC, 7mA Min Qty: 1 | 0 |
|
$1.0600 / $1.7000 | RFQ |
|
Ameya Holding Limited | TS4994 Series 2.5 to 5.5 V 1 W SMT Single Audio Power Amplifier - MiniSO-8 | 20228 |
|
RFQ | |
DISTI #
TS4994IST
|
Avnet Silica | Audio Amp Speaker 1-CH Mono 1.2W Class-AB 8-Pin MSOP T/R (Alt: TS4994IST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS4994IST
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS4994IST
STMicroelectronics
1 W differential input/output audio power amplifier with selectable standby
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MINI, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
Harmonic Distortion | 1% | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TS4994IST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS4994IST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA4871G-S08-T | Audio Amplifier, 1.5W, 1 Channel(s), 1 Func, CMOS, PDSO8, SOP-8 | Unisonic Technologies Co Ltd | TS4994IST vs PA4871G-S08-T |
PA4990G-S08-R | Audio Amplifier, 1.2W, 1 Channel(s), 1 Func, CMOS, PDSO8, SOP-8 | Unisonic Technologies Co Ltd | TS4994IST vs PA4990G-S08-R |
TS4900IS | 0.7W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MICRO, PLASTIC, SO-8 | STMicroelectronics | TS4994IST vs TS4900IS |
MAX4061EGA | Audio Preamplifier, 1 Channel(s), 1 Func, BICMOS, PDSO8, 3 X 3 MM, MO-220, QFN-8 | Maxim Integrated Products | TS4994IST vs MAX4061EGA |
PA4871G-SM1-R | Audio Amplifier, 1.5W, 1 Channel(s), 1 Func, CMOS, PDSO8, MSOP-8 | Unisonic Technologies Co Ltd | TS4994IST vs PA4871G-SM1-R |
LV4991TT | Audio Amplifier, 0.45W, 1 Channel(s), 1 Func, BICMOS, PDSO8, 0.150 INCH, MSOP-8 | SANYO Semiconductor Co Ltd | TS4994IST vs LV4991TT |
SSM2301RMZ-R2 | 1.52W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | Analog Devices Inc | TS4994IST vs SSM2301RMZ-R2 |
PA4990G-SM2-R | Audio Amplifier, 0.5W, 1 Channel(s), 1 Func, CMOS, PDSO8, MSOP-8 | Unisonic Technologies Co Ltd | TS4994IST vs PA4990G-SM2-R |
NCP2890AFCT2G | Audio Power Amplifier, 1.0 W, 1.45X1.45X0.6MM-0.5MM PIT, 3000-DSFTP | onsemi | TS4994IST vs NCP2890AFCT2G |
TS4994IQT | 1 W differential input/output audio power amplifier with selectable standby | STMicroelectronics | TS4994IST vs TS4994IQT |