| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TS507ILT | STMicroelectronics | $0.5165 | Operational Amplifier, 5 Func, 750uV Offset-Max, CMOS, PDSO1 | TS507CLT vs TS507ILT |
| TS9511IYLT | STMicroelectronics | $1.0141 | Operational Amplifier, 5 Func, 1500uV Offset-Max, BICMOS, PDSO1 | TS507CLT vs TS9511IYLT |
| ADA4891-1ARJZ-R7 | Analog Devices Inc | $1.2222 | Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDSO5 | TS507CLT vs ADA4891-1ARJZ-R7 |
| AD8691WAUJZ-R7 | Analog Devices Inc | $1.5053 | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO5 | TS507CLT vs AD8691WAUJZ-R7 |
| AD8601WARTZ-R7 | Analog Devices Inc | $1.8336 | Operational Amplifier, 1 Func, 2100uV Offset-Max, CMOS, PDSO5 | TS507CLT vs AD8601WARTZ-R7 |
| ADA4891-1ARJZ-R7 | Rochester Electronics LLC | Check for Price | OP-AMP, 10000 uV OFFSET-MAX, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | TS507CLT vs ADA4891-1ARJZ-R7 |
| TLV2731IDBV | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO5 | TS507CLT vs TLV2731IDBV |
| AD8601WDRTZ-REEL7 | Rochester Electronics LLC | Check for Price | OP-AMP, 7000 uV OFFSET-MAX, 8.2 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | TS507CLT vs AD8601WDRTZ-REEL7 |
| AD8691WAUJZ-RL | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO5 | TS507CLT vs AD8691WAUJZ-RL |
| TS9511ILT | STMicroelectronics | Check for Price | Operational Amplifier, 5 Func, 1500uV Offset-Max, BICMOS, PDSO1 | TS507CLT vs TS9511ILT |
Part Details for TS507CLT by STMicroelectronics
Results Overview of TS507CLT by STMicroelectronics
- Distributor Offerings: (35 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS507CLT Information
TS507CLT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TS507CLT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
18AC7858RL
|
Newark | Op-Amp, 1.9Mhz, 0.6V/Us, Sot-23-5, |Stmicroelectronics TS507CLT RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 4489 |
|
$0.6620 / $0.7990 | Buy Now |
|
DISTI #
18AC7858
|
Newark | Op-Amp, 1.9Mhz, 0.6V/Us, Sot-23-5, |Stmicroelectronics TS507CLT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4489 |
|
$0.6620 / $1.0000 | Buy Now |
|
DISTI #
79AH7546
|
Newark | Op-Amp, 1.9Mhz, 0.6V/Us, Sot-23-5, |Stmicroelectronics TS507CLT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.7410 / $0.7730 | Buy Now |
|
DISTI #
497-6944-6-ND
|
DigiKey | IC OP AMP 1CH SOT-23-5 Min Qty: 1 Container: Digi-Reel |
53742 Digi-Reel® |
|
$0.8116 / $1.5400 | Buy Now |
|
DISTI #
497-6944-1-ND
|
DigiKey | IC OP AMP 1CH SOT-23-5 Min Qty: 1 Container: Cut Tape |
53742 Cut Tape |
|
$0.8116 / $1.5400 | Buy Now |
|
DISTI #
497-6944-2-ND
|
DigiKey | IC OP AMP 1CH SOT-23-5 Min Qty: 3000 Container: Tape & Reel |
53742 Tape & Reel |
|
$0.7346 / $0.7592 | Buy Now |
|
DISTI #
93976033
|
Verical | Op Amp Single Precision Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2620 | Americas - 57000 |
|
$0.4702 | Buy Now |
|
DISTI #
83715009
|
Verical | Op Amp Single Precision Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2410 | Americas - 3000 |
|
$0.3882 / $0.4001 | Buy Now |
|
DISTI #
93253088
|
Verical | Op Amp Single Precision Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 3000 |
|
$0.8291 / $1.2484 | Buy Now |
|
DISTI #
511-TS507CLT
|
Mouser Electronics | Precision Amplifiers Hi precision op amp RoHS: Compliant | 10990 |
|
$0.5400 / $1.0200 | Buy Now |
US Tariff Estimator: TS507CLT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TS507CLT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TS507CLT Part Data Attributes
|
|
TS507CLT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS507CLT
STMicroelectronics
Operational Amplifier, 5 Func, 550uV Offset-Max, CMOS, PDSO1
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Package Description | Rohs Compliant, Micropack, Sot-23, 5 Pin | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.075 µA | |
| Bias Current-Max (IIB) @25C | 0.075 µA | |
| Common-mode Reject Ratio-Min | 94 Db | |
| Common-mode Reject Ratio-Nom | 115 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 550 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 5 | |
| Number of Terminals | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Slew Rate-Nom | 0.6 V/Us | |
| Supply Current-Max | 1.25 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial Extended | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1900 | |
| Voltage Gain-Min | 89125.09 | |
| Wideband | No | |
| Width | 1.625 Mm |
Alternate Parts for TS507CLT
This table gives cross-reference parts and alternative options found for TS507CLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS507CLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TS507CLT Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN5323, which includes guidelines for component placement, routing, and thermal management.
-
The TS507CLT requires a stable power supply with adequate decoupling capacitors. A minimum of 100nF ceramic capacitor should be placed as close as possible to the device, and additional bulk capacitors can be added for further decoupling.
-
The TS507CLT is rated for operation from -40°C to 125°C, but the maximum operating temperature range may vary depending on the specific application and thermal management.
-
The TS507CLT requires proper configuration of the internal registers to achieve optimal performance. Refer to the datasheet and application notes for guidance on configuring the device for specific applications.
-
The TS507CLT has built-in ESD protection, but additional external protection measures may be necessary depending on the application. Latch-up prevention can be achieved through proper PCB design and layout, as well as the use of latch-up prevention diodes.