| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TS507CLT | STMicroelectronics | $0.6106 | Operational Amplifier, 5 Func, 550uV Offset-Max, CMOS, PDSO1 | TS507ILT vs TS507CLT |
| TS507IYLT | STMicroelectronics | $0.8842 | Operational Amplifier, 5 Func, 750uV Offset-Max, CMOS, PDSO1 | TS507ILT vs TS507IYLT |
| ADA4891-1ARJZ-R7 | Analog Devices Inc | $1.1514 | Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDSO5 | TS507ILT vs ADA4891-1ARJZ-R7 |
| AD8691WAUJZ-R7 | Analog Devices Inc | $1.4308 | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO5 | TS507ILT vs AD8691WAUJZ-R7 |
| AD8601WARTZ-R7 | Analog Devices Inc | $1.7434 | Operational Amplifier, 1 Func, 2100uV Offset-Max, CMOS, PDSO5 | TS507ILT vs AD8601WARTZ-R7 |
| TLV2731IDBV | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO5 | TS507ILT vs TLV2731IDBV |
| AD8691WAUJZ-RL | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO5 | TS507ILT vs AD8691WAUJZ-RL |
| AD8601WARTZ-R7 | Rochester Electronics LLC | Check for Price | OP-AMP, 2100 uV OFFSET-MAX, 8.2 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | TS507ILT vs AD8601WARTZ-R7 |
| TS9511ILT | STMicroelectronics | Check for Price | Operational Amplifier, 5 Func, 1500uV Offset-Max, BICMOS, PDSO1 | TS507ILT vs TS9511ILT |
| AD8601WARTZ-RL | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 2100uV Offset-Max, CMOS, PDSO5 | TS507ILT vs AD8601WARTZ-RL |
Part Details for TS507ILT by STMicroelectronics
Results Overview of TS507ILT by STMicroelectronics
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS507ILT Information
TS507ILT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TS507ILT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-8118-1-ND
|
DigiKey | IC OP AMP 1CH SOT-23-5 Min Qty: 1 Container: Cut Tape |
6997 Cut Tape |
|
$0.7982 / $1.5200 | Buy Now |
|
DISTI #
497-8118-6-ND
|
DigiKey | IC OP AMP 1CH SOT-23-5 Min Qty: 1 Container: Digi-Reel |
6997 Digi-Reel® |
|
$0.7982 / $1.5200 | Buy Now |
|
DISTI #
497-8118-2-ND
|
DigiKey | IC OP AMP 1CH SOT-23-5 Min Qty: 3000 Container: Tape & Reel |
6000 Tape & Reel |
|
$0.7226 / $0.7469 | Buy Now |
|
DISTI #
65213076
|
Verical | Op Amp Single Precision Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2246 | Americas - 100 |
|
$0.3829 / $0.3841 | Buy Now |
|
DISTI #
511-TS507ILT
|
Mouser Electronics | Precision Amplifiers Hi precision op amp RoHS: Compliant | 1854 |
|
$0.6940 / $1.4600 | Buy Now |
|
DISTI #
V72:2272_06549261
|
Arrow Electronics | Op Amp Single Precision Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2246 Container: Cut Strips | Americas - 100 |
|
$0.3829 / $0.3847 | Buy Now |
|
|
STMicroelectronics | High precision single supply rail to rail op amp COO: Singapore Min Qty: 1 | 1854 |
|
$0.7700 / $1.4600 | Buy Now |
|
|
Future Electronics | TS507 Series 5.5 V 1.9 MHz Rail to Rail Precision Operational Amplifier - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.4350 / $0.4450 | Buy Now |
|
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 750UV OFFSET-MAX, PDSO5 | 3398 |
|
$0.5251 / $2.3870 | Buy Now |
|
DISTI #
V72:2272_06549261
|
Arrow Electronics | Op Amp Single Precision Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2246 Container: Cut Strips | Americas - 100 |
|
$0.3829 / $0.3847 | Buy Now |
US Tariff Estimator: TS507ILT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TS507ILT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TS507ILT Part Data Attributes
|
|
TS507ILT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS507ILT
STMicroelectronics
Operational Amplifier, 5 Func, 750uV Offset-Max, CMOS, PDSO1
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Package Description | Rohs Compliant, Micropack, Sot-23, 5 Pin | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 16 Weeks | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.11 µA | |
| Bias Current-Max (IIB) @25C | 0.145 µA | |
| Common-mode Reject Ratio-Min | 94 Db | |
| Common-mode Reject Ratio-Nom | 115 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 750 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 5 | |
| Number of Terminals | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Slew Rate-Nom | 0.6 V/Us | |
| Supply Current-Max | 1.25 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1900 | |
| Voltage Gain-Min | 89125.09 | |
| Wideband | No | |
| Width | 1.625 Mm |
Alternate Parts for TS507ILT
This table gives cross-reference parts and alternative options found for TS507ILT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS507ILT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TS507ILT Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN5323, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and reliability.
-
To optimize the TS507ILT for low power consumption, use the shutdown mode (EN pin low) when the device is not in use, reduce the switching frequency, and minimize the output voltage and current. Additionally, consider using a low-dropout linear regulator (LDO) to reduce power losses.
-
The maximum ambient temperature for the TS507ILT is 125°C, but it's recommended to operate the device at a maximum ambient temperature of 105°C to ensure reliable operation and minimize thermal stress.
-
Yes, the TS507ILT is suitable for high-reliability applications, such as aerospace, automotive, and industrial control systems. It's manufactured using a robust process and has undergone rigorous testing to ensure its reliability and performance.
-
To troubleshoot issues with the TS507ILT, start by checking the input voltage, output voltage, and current. Verify that the device is properly connected and configured. Use an oscilloscope to analyze the output waveform and identify any anomalies. Consult the datasheet and application notes for guidance on troubleshooting common issues.