| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TS507CLT | STMicroelectronics | $0.6106 | Operational Amplifier, 5 Func, 550uV Offset-Max, CMOS, PDSO1 | TS507IYLT vs TS507CLT |
| ADA4891-1ARJZ-R7 | Analog Devices Inc | $1.1514 | Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDSO5 | TS507IYLT vs ADA4891-1ARJZ-R7 |
| ADA4891-1ARJZ-RL | Analog Devices Inc | $1.1860 | Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDSO5 | TS507IYLT vs ADA4891-1ARJZ-RL |
| AD8691WAUJZ-R7 | Analog Devices Inc | $1.4308 | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO5 | TS507IYLT vs AD8691WAUJZ-R7 |
| AD8601WARTZ-R7 | Analog Devices Inc | $1.7434 | Operational Amplifier, 1 Func, 2100uV Offset-Max, CMOS, PDSO5 | TS507IYLT vs AD8601WARTZ-R7 |
| TLV2731IDBV | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO5 | TS507IYLT vs TLV2731IDBV |
| AD8691WAUJZ-RL | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO5 | TS507IYLT vs AD8691WAUJZ-RL |
| AD8601WARTZ-R7 | Rochester Electronics LLC | Check for Price | OP-AMP, 2100 uV OFFSET-MAX, 8.2 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | TS507IYLT vs AD8601WARTZ-R7 |
| TS9511ILT | STMicroelectronics | Check for Price | Operational Amplifier, 5 Func, 1500uV Offset-Max, BICMOS, PDSO1 | TS507IYLT vs TS9511ILT |
| AD8601WARTZ-RL | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 2100uV Offset-Max, CMOS, PDSO5 | TS507IYLT vs AD8601WARTZ-RL |
Part Details for TS507IYLT by STMicroelectronics
Results Overview of TS507IYLT by STMicroelectronics
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS507IYLT Information
TS507IYLT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TS507IYLT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
13T9627RL
|
Newark | Op Amp, Rrio, 1.9Mhz, L Noise, 5, |Stmicroelectronics TS507IYLT RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 13 |
|
$0.7840 / $0.9690 | Buy Now |
|
DISTI #
13T9627
|
Newark | Op Amp, Rrio, 1.9Mhz, L Noise, 5, |Stmicroelectronics TS507IYLT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13 |
|
$0.7840 / $1.6200 | Buy Now |
|
DISTI #
497-10249-1-ND
|
DigiKey | IC OP AMP 1CH SOT-23-5 Min Qty: 1 Container: Cut Tape |
205 Cut Tape |
|
$1.2329 / $2.2500 | Buy Now |
|
DISTI #
497-10249-6-ND
|
DigiKey | IC OP AMP 1CH SOT-23-5 Min Qty: 1 Container: Digi-Reel |
205 Digi-Reel® |
|
$1.1631 / $2.1200 | Buy Now |
|
DISTI #
497-10249-2-ND
|
DigiKey | IC OP AMP 1CH SOT-23-5 Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$1.0458 / $1.0786 | Buy Now |
|
DISTI #
70347940
|
Verical | Op Amp Single Precision Amplifier R-R I/O 5.5V Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2221 | Americas - 1047 |
|
$0.7602 | Buy Now |
|
DISTI #
511-TS507IYLT
|
Mouser Electronics | Precision Amplifiers 2.7 to 5.5V 1.9MHz 100pF 131dB 5kV RoHS: Compliant | 0 |
|
$1.0800 / $2.1200 | Order Now |
|
DISTI #
V79:2366_28320879
|
Arrow Electronics | Op Amp Single Precision Amplifier R-R I/O 5.5V Automotive AEC-Q100 5-Pin SOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2221 | Americas - 1047 |
|
$0.7602 | Buy Now |
|
|
STMicroelectronics | High precision single supply rail to rail op amp COO: Singapore Min Qty: 1 | 0 |
|
$1.1700 / $2.1200 | Buy Now |
|
|
Future Electronics | High precision single supply rail to rail op-amp RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.9500 | Buy Now |
US Tariff Estimator: TS507IYLT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TS507IYLT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TS507IYLT Part Data Attributes
|
|
TS507IYLT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS507IYLT
STMicroelectronics
Operational Amplifier, 5 Func, 750uV Offset-Max, CMOS, PDSO1
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Package Description | Rohs Compliant, Micropack, Sot-23, 5 Pin | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 18 Weeks | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.11 µA | |
| Bias Current-Max (IIB) @25C | 0.07 µA | |
| Common-mode Reject Ratio-Min | 94 Db | |
| Common-mode Reject Ratio-Nom | 115 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.05 µA | |
| Input Offset Voltage-Max | 750 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 5 | |
| Number of Terminals | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.45 Mm | |
| Slew Rate-Nom | 0.6 V/Us | |
| Supply Current-Max | 1.25 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1900 | |
| Voltage Gain-Min | 89125.09 | |
| Wideband | No | |
| Width | 1.625 Mm |
Alternate Parts for TS507IYLT
This table gives cross-reference parts and alternative options found for TS507IYLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS507IYLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TS507IYLT Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a 2-layer PCB with a solid ground plane on the bottom layer and a thermal relief pattern on the top layer to ensure optimal thermal performance.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and ensuring good airflow around the device.
-
STMicroelectronics recommends using X7R or X5R ceramic capacitors with a minimum capacitance of 10uF for the input and output capacitors to ensure stable operation.
-
To troubleshoot issues with the device's output voltage regulation, check the input voltage, output load, and feedback resistors for any errors or misconfigurations. Also, ensure that the device is properly decoupled and that the output capacitor is of sufficient value.
-
The maximum allowed input voltage ripple for the TS507IYLT is 10% of the nominal input voltage. Exceeding this limit may affect the device's performance and reliability.