-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.25 W, 1000 ohm, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS53YJ-1.0KCT-ND
|
DigiKey | TRIMMER 1K OHM 0.25W J LEAD TOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2067 In Stock |
|
$1.4695 / $3.2300 | Buy Now |
DISTI #
70218802
|
RS | Trimmer, Cermet, Rest 1 Kilohms, SMD, 1 Turn, Linear, Pwr-Rtg 0.25W | Spectrol / Sfernice / Vishay TS53YJ102MR10 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7500 / $3.2300 | RFQ |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.25 W, 1000 ohm | 33 |
|
$1.9500 / $2.4375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS53YJ102MR10
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
TS53YJ102MR10
Vishay Sfernice
RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.25 W, 1000 ohm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.7 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41000; IEC60393-1 | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 220 deg | |
Size Code | 2020 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 15.8 V |
This table gives cross-reference parts and alternative options found for TS53YJ102MR10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS53YJ102MR10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS53YJ102MR10 | Trimmer, Cermet, 0.25W, 1000ohm, 15.8V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2020, CHIP | Vishay Intertechnologies | TS53YJ102MR10 vs TS53YJ102MR10 |