-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.25 W, 1000000 ohm, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-TS53YJ105MR10CT-ND
|
DigiKey | TRIMMER 1M OHM 0.04W J LEAD TOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1335 In Stock |
|
$1.4695 / $3.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS53YJ105MR10
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
TS53YJ105MR10
Vishay Sfernice
RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.25 W, 1000000 ohm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.7 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.04 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41000; IEC60393-1 | |
Resistance | 1000000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 220 deg | |
Size Code | 2020 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 200 V |