-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.25W, 10000ohm, 50V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2020, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4460
|
Newark | Trimmer, Pot, 10K, 1Turn, Smd, Track Resistance:10Kohm, No. Of Turns:1Turns, Potentiometer Mounting:Surface Mount Device, Product Range:Ts53 Series, Power Rating:250Mw, Resistance Tolerance:± 20%, Temperature Coefficient:± 100Ppm/°C, rohs Compliant: Yes |Vishay TS53YL103MR10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3583 |
|
$2.3500 / $3.3100 | Buy Now |
DISTI #
12AC2615
|
Newark | Trimmer, Pot, 10K, 1Turn, Smd, Track Resistance:10Kohm, No. Of Turns:1Turns, Potentiometer Mounting:Surface Mount Device, Product Range:Ts53 Series, Power Rating:250Mw, Resistance Tolerance:± 20%, Temperature Coefficient:± 100Ppm/°C, rohs Compliant: Yes |Vishay TS53YL103MR10 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 15250 |
|
$1.5600 / $1.9200 | Buy Now |
DISTI #
66C1964
|
Newark | Trimmer Potentiometer 10K Ohm 1 Turn Smd, Full Reel, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:10Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Qualification:- Rohs Compliant: Yes |Vishay TS53YL103MR10 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0700 / $1.4400 | Buy Now |
DISTI #
TS53YL103MR10
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 20%, 250 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: TS53YL103MR10) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.2528 / $1.6636 | Buy Now |
DISTI #
72-TS53YL-10K
|
Mouser Electronics | Trimmer Resistors - SMD 10Kohms 20% SQ POT RoHS: Compliant | 5083 |
|
$1.7600 / $2.8200 | Buy Now |
|
Future Electronics | TS53Y Series 5 mm Square 10 kOhm ±20 % 0.25 W Single Turn Miniature Trimmer RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.7300 / $1.8000 | Buy Now |
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Quest Components | 1200 |
|
$1.4160 / $3.7760 | Buy Now | |
DISTI #
TS53YL103MR10
|
TTI | Trimmer Resistors - SMD 10Kohms 20% SQ POT pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$1.7600 / $1.8600 | Buy Now |
DISTI #
TS53YL103MR10
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 20%, 250 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: TS53YL103MR10) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.2528 / $1.6636 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS53YL103MR10
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TS53YL103MR10
Vishay Intertechnologies
Trimmer, Cermet, 0.25W, 10000ohm, 50V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2020, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.7 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41000; IEC60393-1 | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 220 deg | |
Size Code | 2020 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | GULL WING | |
Tolerance | 20% | |
Working Voltage | 50 V |