TS53YL501MR10
Description: Trimmer, Cermet, 0.25W, 500ohm, 11.2V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2020, CHIP

Overview of TS53YL501MR10 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for TS53YL501MR10 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 34M8864
Newark Trimmer, Pot, 500R, 1Turn, Smd, Track Resistance:500Ohm, No. Of Turns:1Turns, Potentiometer Mounting:Surface Mount Device, Product Range:Ts53 Series, Power Rating:250Mw, Resistance Tolerance:± 20%, Temperature Coefficient:± Rohs Compliant: Yes |Vishay TS53YL501MR10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 405
  • 1 $2.9900
  • 10 $2.4500
  • 25 $2.3600
  • 50 $2.2700
  • 100 $2.1800
$2.1800 / $2.9900 Buy Now
DISTI # 66C1983
Newark Trimmer, Potentiometer 500 Ohm 1 Turn Smd, Trimmer Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:500Ohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:Ts53 Series Rohs Compliant: Yes |Vishay TS53YL501MR10 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.6700
  • 1,000 $1.5800
  • 2,000 $1.4900
  • 4,000 $1.3400
  • 6,000 $1.2900
  • 10,000 $1.2500
$1.2500 / $1.6700 Buy Now
DISTI # 72M5930
Newark Trimmer Potentiometer 500 Ohm 1Turn Smd, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:500Ohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:Ts53 Series Rohs Compliant: Yes |Vishay TS53YL501MR10 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 100 $2.2100
$2.2100 Buy Now
DISTI # TS53YL501MR10
Avnet Americas TS53 YL 500U 20% TR e3 - Tape and Reel (Alt: TS53YL501MR10) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 500 $1.3677
  • 1,000 $1.2899
  • 2,000 $1.2621
  • 3,000 $1.2223
  • 4,000 $1.1947
  • 5,000 $1.1712
  • 50,000 $1.1300
$1.1300 / $1.3677 Buy Now
DISTI # 72-TS53YL-500
Mouser Electronics Trimmer Resistors - SMD 500ohms 20% SQ POT RoHS: Compliant 958
  • 1 $2.1600
  • 10 $1.6600
  • 100 $1.5900
  • 500 $1.3000
  • 1,000 $1.2300
  • 2,500 $1.2100
$1.2100 / $2.1600 Buy Now
DISTI # 62498600
Verical Res Cermet Trimmer 500 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.5mm (5 X 6.4 X 2.7mm) Gull Wing SMD T/R Min Qty: 20 Package Multiple: 1 Date Code: 2222 Americas - 736
  • 20 $1.5750
  • 50 $1.3625
  • 100 $1.3000
  • 500 $1.0375
$1.0375 / $1.5750 Buy Now
DISTI # 61254824
Verical Res Cermet Trimmer 500 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.5mm (5 X 6.4 X 2.7mm) Gull Wing SMD T/R Min Qty: 8 Package Multiple: 1 Date Code: 2205 Americas - 95
  • 8 $1.3644
  • 10 $1.2067
  • 25 $1.1947
  • 100 $0.9895
$0.9895 / $1.3644 Buy Now
Quest Components RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.25 W, 500 ohm 16
  • 1 $2.1700
  • 3 $1.7360
  • 13 $1.0850
$1.0850 / $2.1700 Buy Now
DISTI # TS53YL501MR10
TTI Trimmer Resistors - SMD 500ohms 20% SQ POT pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel Americas - 0
  • 500 $1.2900
  • 1,000 $1.2200
  • 3,000 $1.1900
  • 10,000 $1.1700
  • 25,000 $1.1500
$1.1500 / $1.2900 Buy Now
DISTI # TS53YL500R
TME Potentiometer: mounting, single turn, 500Ω, 250mW, SMD, ±20% Min Qty: 1 447
  • 1 $2.1700
  • 10 $1.7000
  • 100 $1.4600
  • 200 $1.4000
  • 250 $1.3700
  • 500 $1.3000
  • 1,000 $1.2300
$1.2300 / $2.1700 Buy Now
DISTI # TS53YL501MR10
Avnet Abacus Resistor Trimmer, Cermet, 500 Ohm, � 20%, 250 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: TS53YL501MR10) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S803600435456
Chip1Stop Resistor Trimmers, Potentiometers and Rheostats RoHS: Compliant Container: Cut Tape 736
  • 1 $1.4600
  • 10 $1.2900
  • 50 $1.1100
  • 100 $1.0700
  • 200 $1.0600
  • 500 $0.8480
$0.8480 / $1.4600 Buy Now
DISTI # C1S803603612029
Chip1Stop Res Cermet Trimmer 500 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.5mm (5 X 6.4 X 2.7mm) Gull Wing SMD T/R RoHS: Compliant 95
  • 1 $1.3644
  • 10 $1.2067
  • 25 $1.1947
$1.1947 / $1.3644 Buy Now

CAD Models for TS53YL501MR10 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TS53YL501MR10 by Vishay Intertechnologies

TS53YL501MR10
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Actuator Orientation
VERTICAL
Actuator Type
SCREW
Construction
Rectangular
Ganging Number
1
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
2.7 mm
Package Length
5 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
5 mm
Packing Method
TR, 7 Inch
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
CECC41000; IEC60393-1
Resistance
500 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
220 deg
Size Code
2020
Surface Mount
YES
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
GULL WING
Tolerance
20%
Working Voltage
11.2 V
Want to compare parts?
  1. TS53YL501MR10
    Vishay Intertechnologies
    Trimmer, Cermet, 0.25W, 500ohm, 11.2V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2020, CHIP
    VS

Related Parts for TS53YL501MR10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS53YL501MR10 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS53YL501MR10 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TS53YL501MR10 would you like to use for your alert(s)?
  • Please alert me when TS53YL501MR10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TS53YL501MR10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS53YL501MR10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TS53YL501MR10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS53YL501MR10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS53YL501MR10 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: