Part Details for TS555IDTTR by STMicroelectronics
Results Overview of TS555IDTTR by STMicroelectronics
- Distributor Offerings: (31 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS555IDTTR Information
TS555IDTTR by STMicroelectronics is an Analog Waveform Generation Function.
Analog Waveform Generation Functions are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TS555IDTTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2806912RL
|
Farnell | TIMER, 2.7MHZ, 16V, SOIC-8 COO: China RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 1 Days Container: Tape & Reel | 2495 |
|
$0.7572 / $0.9639 | Buy Now |
|
DISTI #
2806912
|
Farnell | TIMER, 2.7MHZ, 16V, SOIC-8 COO: China RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 2495 |
|
$0.7572 / $1.6378 | Buy Now |
|
DISTI #
497-16404-1-ND
|
DigiKey | IC OSC SINGLE TIMER 2.7MHZ 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
10440 In Stock |
|
$0.6561 / $1.4000 | Buy Now |
|
DISTI #
TS555IDTTR
|
Avnet Americas | Timer IC, CMOS, 1, 2 V to 16 V, 8 Pins, SOIC - Tape and Reel (Alt: TS555IDTTR) COO: Morocco RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Tape & Reel | 30000 |
|
$0.5962 / $0.6086 | Buy Now |
|
DISTI #
511-TS555IDTTR
|
Mouser Electronics | Timers & Support Products Low power single CMOS timer RoHS: Compliant | 15236 |
|
$0.6210 / $1.4500 | Buy Now |
|
DISTI #
V36:1790_16116121
|
Arrow Electronics | Standard Timer Single -40°C 125°C 8-Pin SO N T/R COO: Singapore RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2543 | Americas - 50000 |
|
$0.6527 / $0.6780 | Buy Now |
|
DISTI #
E02:0323_09183043
|
Arrow Electronics | Standard Timer Single -40°C 125°C 8-Pin SO N T/R COO: Morocco RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2509 | Europe - 25000 |
|
$0.5390 / $0.5420 | Buy Now |
|
|
STMicroelectronics | Low power single CMOS timer COO: Singapore RoHS: Compliant Min Qty: 1 | 16266 |
|
$0.7500 / $1.4200 | Buy Now |
|
|
Future Electronics | 5PB1204 Series 16 V 200 uA 2.7 MHz Surface Mount 555 Timer/Oscillator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.5650 / $0.5800 | Buy Now |
|
DISTI #
91994462
|
Verical | Standard Timer Single -40°C 125°C 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2543 | Americas - 50000 |
|
$0.6527 / $0.6780 | Buy Now |
US Tariff Estimator: TS555IDTTR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TS555IDTTR
TS555IDTTR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TS555IDTTR Part Data Attributes
|
|
TS555IDTTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS555IDTTR
STMicroelectronics
1 Func, 2MHz, CMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 8 Weeks | |
| Additional Feature | It Can Also Operate From A 2v, 5v And 12v Nominal Supply | |
| Analog IC - Other Type | Pulse; Rectangular | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Frequency-Max | 2 Mhz | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 16 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 3.9 Mm |
TS555IDTTR Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the TS555IDTTR is approximately 2.1 MHz, but this can vary depending on the specific application and external component values.
-
To ensure stable operation, make sure to decouple the power supply with a 10uF capacitor, use a 0.01uF capacitor between pins 2 and 6, and keep the leads of the capacitor between pins 2 and 6 as short as possible.
-
The control voltage pin (pin 5) allows the threshold and trigger levels to be adjusted, enabling the TS555IDTTR to be used in applications requiring a variable duty cycle or frequency.
-
Yes, the TS555IDTTR can be used as a monostable multivibrator by connecting pin 2 to ground and applying a trigger pulse to pin 6.
-
The timing resistors and capacitors can be calculated using the formulas provided in the datasheet, taking into account the desired frequency and duty cycle of the output signal.