Part Details for TS556MD by STMicroelectronics
Overview of TS556MD by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS556MD
TS556MD CAD Models
TS556MD Part Data Attributes
|
TS556MD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS556MD
STMicroelectronics
DUAL PULSE; RECTANGULAR, 2MHz, TIMER, PDSO14, MICRO, PLASTIC, SO-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE FROM A 2V, 5V AND 12V NOMINAL SUPPLY | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Frequency-Max | 2 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for TS556MD
This table gives cross-reference parts and alternative options found for TS556MD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS556MD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE555CDR | PULSE; RECTANGULAR, TIMER, PDSO8, SO-8 | Texas Instruments | TS556MD vs SE555CDR |
NA555P | Precision Timers 8-PDIP -40 to 105 | Texas Instruments | TS556MD vs NA555P |
TS555MDT | PULSE; RECTANGULAR, 2MHz, TIMER, PDSO8, MICRO, PLASTIC, SO-8 | STMicroelectronics | TS556MD vs TS555MDT |
TLC555MFKB | Low Power LinCMOS Timer 20-LCCC -55 to 125 | Texas Instruments | TS556MD vs TLC555MFKB |
TS555CN | Low power single CMOS timer | STMicroelectronics | TS556MD vs TS555CN |
ICM7555MJA/HR | 1 Func, 0.5MHz, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | TS556MD vs ICM7555MJA/HR |
LM555CN | 1 Func, BIPolar, PDIP8, | Harris Semiconductor | TS556MD vs LM555CN |
LMC555CH | PULSE; RECTANGULAR, 3MHz, TIMER, MBCY8, METAL CAN, TO-5, 8 PIN | Texas Instruments | TS556MD vs LMC555CH |
ICM7242IJA | 1 Func, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | TS556MD vs ICM7242IJA |
TS555MD | PULSE; RECTANGULAR, 2MHz, TIMER, PDSO8, MICRO, PLASTIC, SO-8 | STMicroelectronics | TS556MD vs TS555MD |