-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.75-Ω on-state resistance, 5-V, 2:1 (SPDT), 1-channel analog switch with 1.8-V input logic 6-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-23757-1-ND
|
DigiKey | IC SWITCH SPDTX1 750MOHM 6DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17427 In Stock |
|
$0.3030 / $0.9100 | Buy Now |
DISTI #
2156-TS5A12301EYFPR-ND
|
DigiKey | IC SWITCH SPDTX1 750MOHM 6DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4888 In Stock |
|
$0.3500 | Buy Now |
DISTI #
595-TS5A12301EYFPR
|
Mouser Electronics | Analog Switch ICs IEC Lev 4 ESD Prot 0.75Ohm SPDT Ana Sw RoHS: Compliant | 4904 |
|
$0.3020 / $0.9100 | Buy Now |
DISTI #
V72:2272_07426608
|
Arrow Electronics | Analog Switch Single SPDT 6-Pin DSBGA T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2251 Container: Cut Strips | Americas - 1380 |
|
$0.3078 / $0.5219 | Buy Now |
DISTI #
67539574
|
Verical | Analog Switch Single SPDT 6-Pin DSBGA T/R Min Qty: 20 Package Multiple: 1 Date Code: 2251 | Americas - 1380 |
|
$0.3078 / $0.4793 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 205 |
|
$0.3094 / $0.8250 | Buy Now |
|
Quest Components | SPDT, 1 FUNC, 1 CHANNEL, PBGA6 | 6800 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | SPDT, 1 FUNC, 1 CHANNEL, PBGA6 | 164 |
|
$0.3300 / $1.1000 | Buy Now |
|
Rochester Electronics | TS5A12301E IEC Level 4 ESD Protected, 0.75-Ohm SPDT Analog Switch with 1.8-V Logic Compatible Input Logic RoHS: Compliant Status: Active Min Qty: 1 | 4888 |
|
$0.2975 / $0.3500 | Buy Now |
DISTI #
TS5A12301EYFPR
|
TME | IC: analog switch, SPDT, Ch: 1, DSBGA6, 2.25÷5.5VDC, reel,tape Min Qty: 1 | 0 |
|
$0.4340 / $0.8000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS5A12301EYFPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS5A12301EYFPR
Texas Instruments
0.75-Ω on-state resistance, 5-V, 2:1 (SPDT), 1-channel analog switch with 1.8-V input logic 6-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | DSBGA-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPDT | |
Bandwidth-Nom | 55 MHz | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.17 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO/NC | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 63 dB | |
On-state Resistance Match-Nom | 0.15 Ω | |
On-state Resistance-Max (Ron) | 1.6 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Current-Max (Isup) | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 160 ns | |
Switch-on Time-Max | 175 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.77 mm |