-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.9-Ω on-state resistance, 5-V, 2:1 (SPDT), 2-channel analog switch 10-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TS5A23160DGST-ND
|
DigiKey | IC SWITCH SPDTX2 900MOHM 10VSSOP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
20916 In Stock |
|
$0.5600 | Buy Now |
DISTI #
296-32591-1-ND
|
DigiKey | IC SWITCH SPDTX2 900MOHM 10VSSOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1607 In Stock |
|
$0.4990 / $1.2900 | Buy Now |
DISTI #
595-TS5A23160DGST
|
Mouser Electronics | Analog Switch ICs 0.9-OHM DUAL SPDT ANALOG SWITCH RoHS: Compliant | 455 |
|
$0.4980 / $1.2900 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$0.6650 / $1.3300 | Buy Now | |
|
Rochester Electronics | TS5A23160 0.9-Ohm Dual SPDT Analog Switch 5-V/3.3-V 2-Channel 2:1 Multiplexer/Demultiplexer RoHS: Compliant Status: Active Min Qty: 1 | 20916 |
|
$0.4785 / $0.5629 | Buy Now |
|
Ameya Holding Limited | TS5A23160DGST 模拟单刀双掷开关, 双单刀双掷, 3 V 5 V, 10针 MSOP封装 | 61566 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS5A23160DGST
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS5A23160DGST
Texas Instruments
0.9-Ω on-state resistance, 5-V, 2:1 (SPDT), 2-channel analog switch 10-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPDT | |
Bandwidth-Nom | 100 MHz | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO/NC | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 64 dB | |
On-state Resistance Match-Nom | 0.15 Ω | |
On-state Resistance-Max (Ron) | 3.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 21.5 ns | |
Switch-on Time-Max | 14.5 ns | |
Switching | MAKE-BEFORE-BREAK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TS5A23160DGST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS5A23160DGST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS5A23160DGSTG4 | 0.9-Ω on-state resistance, 5-V, 2:1 (SPDT), 2-channel analog switch 10-VSSOP -40 to 85 | Texas Instruments | TS5A23160DGST vs TS5A23160DGSTG4 |
TS5A23160DGSRG4 | 0.9-Ω on-state resistance, 5-V, 2:1 (SPDT), 2-channel analog switch 10-VSSOP -40 to 85 | Texas Instruments | TS5A23160DGST vs TS5A23160DGSRG4 |
TS5A23160DGSRE4 | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO10, GREEN, PLASTIC, MSOP-10 | Texas Instruments | TS5A23160DGST vs TS5A23160DGSRE4 |