-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-Ω on-state resistance, 5-V, 2:1 (SPDT), 1-channel analog switch 6-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7061
|
Newark | Analog Switch, 1-Ohm, Spdt, Sc70-6, No. Of Channels:1Channels, Analogue Switch Type:Spdt, On State Resistance Max:0.75Ohm, Supply Voltage Range:1.65V To 5.5V, Analogue Switch Case:Sc-70, No. Of Pins:6Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TS5A3159DCKR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 998 |
|
$0.5470 / $0.7080 | Buy Now |
DISTI #
296-17303-1-ND
|
DigiKey | IC SWITCH SPDT X 1 1.1OHM SC70-6 Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
33551 In Stock |
|
$0.1985 / $0.6000 | Buy Now |
DISTI #
595-TS5A3159DCKR
|
Mouser Electronics | Analog Switch ICs 1-Ohm SPDT Analog Switch RoHS: Compliant | 11086 |
|
$0.1980 / $0.6000 | Buy Now |
DISTI #
V72:2272_07426776
|
Arrow Electronics | Analog Switch Single SPDT 6-Pin SC-70 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2325 Container: Cut Strips | Americas - 800 |
|
$0.1972 / $0.5814 | Buy Now |
DISTI #
71295624
|
Verical | Analog Switch Single SPDT 6-Pin SC-70 T/R Min Qty: 36 Package Multiple: 1 Date Code: 2325 | Americas - 800 |
|
$0.1972 / $0.4714 | Buy Now |
|
Bristol Electronics | 3142 |
|
RFQ | ||
|
Quest Components | Analog Switch, Single, SPDT, 6 Pin, Plastic, TSSOP | 149 |
|
$0.2970 / $0.4455 | Buy Now |
|
Quest Components | Analog Switch, Single, SPDT, 6 Pin, Plastic, TSSOP | 8 |
|
$0.6000 / $0.7500 | Buy Now |
DISTI #
TS5A3159DCKR
|
TME | IC: analog switch, multiplexer, SPDT, Ch: 1, SC70-6, 1.65÷5.5VDC Min Qty: 1 | 632 |
|
$0.3750 / $0.7490 | Buy Now |
|
Ameya Holding Limited | IC SWITCH SPDT SC70-6 | 20 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS5A3159DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS5A3159DCKR
Texas Instruments
1-Ω on-state resistance, 5-V, 2:1 (SPDT), 1-channel analog switch 6-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 2-CHANNEL MUX/DEMUX | |
Analog IC - Other Type | SPDT | |
Bandwidth-Nom | 100 MHz | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 63 dB | |
On-state Resistance Match-Nom | 0.7 Ω | |
On-state Resistance-Max (Ron) | 3.2 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.0001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 70 ns | |
Switch-on Time-Max | 95 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for TS5A3159DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS5A3159DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NX3L1G3157GMZ | SPDT | NXP Semiconductors | TS5A3159DCKR vs NX3L1G3157GMZ |