-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.9-Ω on-state resistance, 5-V, 1:1 (SPST), 1-channel analog switch (active low) 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6267
|
Newark | Ic, Analog Sw Spst Sot23-5, No. Of Channels:1Channels, Analogue Switch Type:Spst, On State Resistance Max:0.9Ohm, Supply Voltage Range:1.65V To 5.5V, Analogue Switch Case:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS TS5A3167DBVR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 543 |
|
$0.1520 | Buy Now |
DISTI #
94T5112
|
Newark | Analog Switch Single, Spst, Sot-23-5, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:1.65V To 5.5V, Ic Case/Package:Sot-23, No. Of Pins:5Pins, No. Of Channels:1Channels, On Resistance Typ:0.75Ohm Rohs Compliant: Yes |TEXAS INSTRUMENTS TS5A3167DBVR Min Qty: 2017 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2050 | Buy Now |
DISTI #
296-17752-1-ND
|
DigiKey | IC SW SPST-NCX1 900MOHM SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
6749 In Stock |
|
$0.1597 / $0.5500 | Buy Now |
DISTI #
595-TS5A3167DBVR
|
Mouser Electronics | Analog Switch ICs 1-Ohm SPST 5-V/3.3-V Sng-Ch Analog Switc RoHS: Compliant | 8337 |
|
$0.1590 / $0.5500 | Buy Now |
DISTI #
V72:2272_07426822
|
Arrow Electronics | Analog Switch Single SPST 5-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2137 Container: Cut Strips | Americas - 1495 |
|
$0.1592 / $0.5336 | Buy Now |
DISTI #
59887162
|
Verical | Analog Switch Single SPST 5-Pin SOT-23 T/R Min Qty: 36 Package Multiple: 1 Date Code: 2137 | Americas - 1495 |
|
$0.1592 / $0.4191 | Buy Now |
|
Quest Components | SPST, 1 FUNC, 1 CHANNEL, PDSO5 | 15 |
|
$1.2600 / $2.1000 | Buy Now |
DISTI #
TS5A3167DBVR
|
TME | IC: analog switch, SPST-NC, Ch: 1, SOT23-5, 1.65÷5.5VDC, reel,tape Min Qty: 1 | 0 |
|
$0.3000 / $0.8000 | RFQ |
|
Ameya Holding Limited | TS5A3167DBVR 模拟单刀单掷开关, 单单刀单掷, 3 V 5 V, 5针 SOT-23封装 | 3000 |
|
RFQ | |
DISTI #
SMC-TS5A3167DBVR
|
Sensible Micro Corporation | Ic, Analog Sw Spst Sot23-5, No. Of Channels:1Channels, Analogue Switch Type:Spst, On State Resistance Max:0.9Ohm, Supply Voltage Range:1.65V To 5.5V, Analogue Switch Case:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Texas Instruments RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 26 |
|
$0.1299 / $0.1398 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS5A3167DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS5A3167DBVR
Texas Instruments
0.9-Ω on-state resistance, 5-V, 1:1 (SPST), 1-channel analog switch (active low) 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 200 MHz | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Off-state Isolation-Nom | 64 dB | |
On-state Resistance-Max (Ron) | 3.4 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 17.5 ns | |
Switch-on Time-Max | 19 ns | |
Switching | MAKE-BEFORE-BREAK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |