-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.9-Ω on-state resistance, 5-V, 1:1 (SPST), 1-channel analog switch (active low) 5-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TS5A3167YZPR-ND
|
DigiKey | IC SW SPST-NCX1 900MOHM 5DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
4450 In Stock |
|
$0.2600 | Buy Now |
DISTI #
296-TS5A3167YZPRCT-ND
|
DigiKey | IC SW SPST-NCX1 900MOHM 5DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
2858 In Stock |
|
$0.2260 / $0.6800 | Buy Now |
DISTI #
595-TS5A3167YZPR
|
Mouser Electronics | Analog Switch ICs 1-Ohm SPST 5-V/3.3-V Sng-Ch Analog Switc RoHS: Compliant | 2602 |
|
$0.2250 / $0.6800 | Buy Now |
|
Rochester Electronics | TS5A3167 1-Ohm SPST Analog Switch 5-V/3.3-V Single-Channel Analog Switch RoHS: Compliant Status: Active Min Qty: 1 | 4450 |
|
$0.2219 / $0.2610 | Buy Now |
|
Ameya Holding Limited | IC SWITCH SPST 5DSBGA | 185298 |
|
RFQ | |
|
Chip1Cloud | 0.9 OHM SPST ANALOG SWITCH | 8500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS5A3167YZPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS5A3167YZPR
Texas Instruments
0.9-Ω on-state resistance, 5-V, 1:1 (SPST), 1-channel analog switch (active low) 5-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, DSBGA-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 200 MHz | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PBGA-B5 | |
JESD-609 Code | e1 | |
Length | 1.4 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Off-state Isolation-Nom | 64 dB | |
On-state Resistance-Max (Ron) | 3.4 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA5,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 17.5 ns | |
Switch-on Time-Max | 19 ns | |
Switching | MAKE-BEFORE-BREAK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.9 mm |
This table gives cross-reference parts and alternative options found for TS5A3167YZPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS5A3167YZPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS5A3167DBVR | 0.9-Ω on-state resistance, 5-V, 1:1 (SPST), 1-channel analog switch (active low) 5-SOT-23 -40 to 85 | Texas Instruments | TS5A3167YZPR vs TS5A3167DBVR |