Signal Circuits
TS5A3359DCURE4
Texas Instruments
Description: 3-CHANNEL, SGL ENDED MULTIPLEXER, PDSO8, GREEN, PLASTIC, VSSOP-8

Overview of TS5A3359DCURE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Security and Surveillance Smart Cities Aerospace and Defense Transportation and Logistics Communication and Networking Automotive

CAD Models for TS5A3359DCURE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TS5A3359DCURE4 by Texas Instruments

TS5A3359DCURE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
VSSOP, TSSOP8,.12,20
Pin Count
8
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
2.3 mm
Moisture Sensitivity Level
1
Number of Channels
3
Number of Functions
1
Number of Terminals
8
Off-state Isolation-Nom
64 dB
On-state Resistance Match-Nom
0.15 Ω
On-state Resistance-Max (Ron)
2.5 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Equivalence Code
TSSOP8,.12,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.9 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Switch-off Time-Max
16 ns
Switch-on Time-Max
85 ns
Switching
BREAK-BEFORE-MAKE
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
2 mm
Want to compare parts?
  1. TS5A3359DCURE4
    Texas Instruments
    3-CHANNEL, SGL ENDED MULTIPLEXER, PDSO8, GREEN, PLASTIC, VSSOP-8
    VS

Alternate Parts for TS5A3359DCURE4

This table gives cross-reference parts and alternative options found for TS5A3359DCURE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS5A3359DCURE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TS5A3359DCUT 1-Ω on-state resistance, 5-V, 3:1 (SP3T), 1-channel analog multiplexer 8-VSSOP -40 to 85 Texas Instruments TS5A3359DCURE4 vs TS5A3359DCUT
TS5A3359DCUR 1-Ω on-state resistance, 5-V, 3:1 (SP3T), 1-channel analog multiplexer 8-VSSOP -40 to 85 Texas Instruments TS5A3359DCURE4 vs TS5A3359DCUR
Part Number Description Manufacturer Compare
TS5A3359YZPR 1-Ω on-state resistance, 5-V, 3:1 (SP3T), 1-channel analog multiplexer 8-DSBGA -40 to 85 Texas Instruments TS5A3359DCURE4 vs TS5A3359YZPR
TS5A3359DCUT 1-Ω on-state resistance, 5-V, 3:1 (SP3T), 1-channel analog multiplexer 8-VSSOP -40 to 85 Texas Instruments TS5A3359DCURE4 vs TS5A3359DCUT
TS5A3359DCUR 1-Ω on-state resistance, 5-V, 3:1 (SP3T), 1-channel analog multiplexer 8-VSSOP -40 to 85 Texas Instruments TS5A3359DCURE4 vs TS5A3359DCUR

Related Parts for TS5A3359DCURE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS5A3359DCURE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS5A3359DCURE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TS5A3359DCURE4 would you like to use for your alert(s)?
  • Please alert me when TS5A3359DCURE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TS5A3359DCURE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS5A3359DCURE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TS5A3359DCURE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS5A3359DCURE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS5A3359DCURE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: