There are no models available for this part yet.
Overview of TS5L100PW by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for TS5L100PW by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | SPDT, 4 Func, 1 Channel, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 18060 |
|
$0.9187 / $1.0800 | Buy Now |
CAD Models for TS5L100PW by Texas Instruments
Part Data Attributes for TS5L100PW by Texas Instruments
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP-20
|
Pin Count
|
20
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SPDT
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e4
|
Length
|
6.5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
20
|
Off-state Isolation-Nom
|
40 dB
|
On-state Resistance Match-Nom
|
1 Ω
|
On-state Resistance-Max (Ron)
|
19 Ω
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP20,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Signal Current-Max
|
0.1 A
|
Supply Current-Max (Isup)
|
0.003 mA
|
Supply Voltage-Max (Vsup)
|
6.5 V
|
Supply Voltage-Min (Vsup)
|
6 V
|
Supply Voltage-Nom (Vsup)
|
6.2 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
4 ns
|
Switch-on Time-Max
|
7 ns
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
Alternate Parts for TS5L100PW
This table gives cross-reference parts and alternative options found for TS5L100PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS5L100PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS5L100PWE4 | Quad SPDT Wide Bandwidth LAN Switch with Low On-State Resistance 20-TSSOP 0 to 70 | Texas Instruments | TS5L100PW vs TS5L100PWE4 |
Related Parts for TS5L100PW
-
TS5L100DG4Multiplexers or Switches
-
TSV912AIDOperational Amplifiers
-
TS3310ITD1022Switching Regulator or Controllers
-
TS831-3IDPower Management Circuits
-
TRSF3238ECDBG4Line Driver or Receivers
-
TUSB1310AZAYRDigital Signal Processors
-
TT8M3TRSmall Signal Field-Effect Transistors
-
TSC2200IRHBROther Telecom ICs
-
TUSB2046BVFBus Controllers