Signal Circuits
TS5USBC402YFPR
Texas Instruments
Description: Dual 2:1 USB 2.0 Mux/DeMux or Single Ended Cross Switch with 20-V OVP 12-DSBGA 0 to 70

Overview of TS5USBC402YFPR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Space Technology Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Electronic Manufacturing Communication and Networking Robotics and Drones

Price & Stock for TS5USBC402YFPR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-52165-1-ND
DigiKey TS5USBC402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.1500
  • 3,000 $0.4912
  • 6,000 $0.4774
  • 9,000 $0.4706
  • 15,000 $0.4630
  • 21,000 $0.4585
$0.4585 / $1.1500 Buy Now
DISTI # 595-TS5USBC402YFPR
Mouser Electronics USB Switch ICs Dual 2:1 USB 2.0 Mux/DeMux or Single Ended Cross Switch with 20-V OVP 12-DSBGA 0 to 70 RoHS: Compliant 0
  • 3,000 $0.4790
  • 6,000 $0.4550
  • 9,000 $0.4380
$0.4380 / $0.4790 Order Now
LCSC 3 1.2GHz DSBGA-12 Analog Switches - Special Purpose ROHS 137
  • 1 $0.6377
  • 10 $0.6220
  • 30 $0.6110
  • 100 $0.6000
$0.6000 / $0.6377 Buy Now

CAD Models for TS5USBC402YFPR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TS5USBC402YFPR by Texas Instruments

TS5USBC402YFPR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
VFBGA,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2017-09-30
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
Bandwidth-Nom
1200 MHz
Input Voltage-Max
5.5 V
Input Voltage-Min
JESD-30 Code
R-XBGA-B12
JESD-609 Code
e1
Length
1.582 mm
Moisture Sensitivity Level
1
Normal Position
NO
Number of Channels
2
Number of Functions
1
Number of Terminals
12
Off-state Isolation-Nom
90 dB
On-state Resistance Match-Nom
0.3 Ω
On-state Resistance-Max (Ron)
9 Ω
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output
SEPARATE OUTPUT
Package Body Material
UNSPECIFIED
Package Code
VFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.5 mm
Supply Current-Max (Isup)
0.1 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Switch-off Time-Max
350 ns
Switch-on Time-Max
1000 ns
Switching
BREAK-BEFORE-MAKE
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
0.4 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
1.182 mm
Want to compare parts?
  1. TS5USBC402YFPR
    Texas Instruments
    Dual 2:1 USB 2.0 Mux/DeMux or Single Ended Cross Switch with 20-V OVP 12-DSBGA 0 to 70
    VS

Alternate Parts for TS5USBC402YFPR

This table gives cross-reference parts and alternative options found for TS5USBC402YFPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS5USBC402YFPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TS5USBC402IYFPR Dual 2:1 USB 2.0 Mux/DeMux or Single Ended Cross Switch with 20-V OVP 12-DSBGA -40 to 85 Texas Instruments TS5USBC402YFPR vs TS5USBC402IYFPR
TS5USBC402YFPT Dual 2:1 USB 2.0 Mux/DeMux or Single Ended Cross Switch with 20-V OVP 12-DSBGA 0 to 70 Texas Instruments TS5USBC402YFPR vs TS5USBC402YFPT
Part Number Description Manufacturer Compare
TS5USBC402IYFPR Dual 2:1 USB 2.0 Mux/DeMux or Single Ended Cross Switch with 20-V OVP 12-DSBGA -40 to 85 Texas Instruments TS5USBC402YFPR vs TS5USBC402IYFPR
TS5USBC402YFPT Dual 2:1 USB 2.0 Mux/DeMux or Single Ended Cross Switch with 20-V OVP 12-DSBGA 0 to 70 Texas Instruments TS5USBC402YFPR vs TS5USBC402YFPT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS5USBC402YFPR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS5USBC402YFPR by Texas Instruments

Select Manufacturer
Which Manufacturer of TS5USBC402YFPR would you like to use for your alert(s)?
  • Please alert me when TS5USBC402YFPR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TS5USBC402YFPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS5USBC402YFPR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TS5USBC402YFPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS5USBC402YFPR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS5USBC402YFPR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: