-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 2:1 (SPDT), 4-channel video switch 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TS5V330PW-ND
|
DigiKey | IC VIDEO SWIT QUAD SPDT 16TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
9470 In Stock |
|
$0.7200 | Buy Now |
DISTI #
TS5V330PW-ND
|
DigiKey | IC VIDEO SWIT QUAD SPDT 16TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
553 In Stock |
|
$0.9557 / $1.6600 | Buy Now |
DISTI #
595-TS5V330PW
|
Mouser Electronics | Video Switch ICs Quad SPDT Wide BW Video Sw RoHS: Compliant | 361 |
|
$0.6430 / $1.6500 | Buy Now |
|
Rochester Electronics | TS5V330 Quad-SPDT wide-bandwidth video switch with low ON-state resistance RoHS: Compliant Status: Active Min Qty: 1 | 9470 |
|
$0.6174 / $0.7263 | Buy Now |
|
Ameya Holding Limited | TS5V330PW 视频开关集成电路, 四单刀双掷 视频, 4.5 → 5.5 V, 16针 TSSOP封装 | 4220 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS5V330PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS5V330PW
Texas Instruments
5-V, 2:1 (SPDT), 4-channel video switch 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPDT | |
Bandwidth-Nom | 300 MHz | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance-Max (Ron) | 7 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 6 ns | |
Switch-on Time-Max | 6 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TS5V330PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS5V330PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS5V330PWE4 | Quad SPDT Wide Bandwidth Video Switch with Low On-State Resistance 16-TSSOP -40 to 85 | Texas Instruments | TS5V330PW vs TS5V330PWE4 |
TS5V330PWRE4 | QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | TS5V330PW vs TS5V330PWRE4 |
TS5V330PWR | 5-V, 2:1 (SPDT), 4-channel video switch 16-TSSOP -40 to 85 | Texas Instruments | TS5V330PW vs TS5V330PWR |
TS5V330PWRG4 | QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | TS5V330PW vs TS5V330PWRG4 |
TS5V330PWG4 | 5-V, 2:1 (SPDT), 4-channel video switch 16-TSSOP -40 to 85 | Texas Instruments | TS5V330PW vs TS5V330PWG4 |