Part Details for TS600-400F-2 by TE Connectivity
Overview of TS600-400F-2 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS600-400F-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 300 |
|
$1.6118 / $3.9312 | Buy Now |
|
Bristol Electronics | 170 |
|
RFQ | ||
|
Bristol Electronics | 9162 |
|
RFQ | ||
|
Quest Components | 240 |
|
$2.2815 / $5.2650 | Buy Now | |
|
Quest Components | 136 |
|
$3.8961 / $6.3180 | Buy Now | |
|
Perfect Parts Corporation | 232 |
|
RFQ |
Part Details for TS600-400F-2
TS600-400F-2 CAD Models
TS600-400F-2 Part Data Attributes:
|
TS600-400F-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TS600-400F-2
TE Connectivity
PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 1.1 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 60 V |