Part Details for TS63X502KR10 by Vishay Intertechnologies
Overview of TS63X502KR10 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS63X502KR10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS63X502KR10
|
Avnet Americas | Resistor Trimmer, Cermet, 5 kOhm, ± 10%, 250 mW, 15 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: TS63X502KR10) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.1924 / $2.9155 | Buy Now |
DISTI #
TS63X502KR10
|
Avnet Americas | Resistor Trimmer, Cermet, 5 kOhm, ± 10%, 250 mW, 15 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: TS63X502KR10) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.1924 / $2.9155 | Buy Now |
DISTI #
TS63X502KR10
|
Avnet Americas | Resistor Trimmer, Cermet, 5 kOhm, ± 10%, 250 mW, 15 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: TS63X502KR10) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.1924 / $2.9155 | Buy Now |
DISTI #
SMC-TS63X502KR10
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 374 |
|
RFQ | |
DISTI #
TS63X502KR10
|
Avnet Abacus | Resistor Trimmer, Cermet, 5 kOhm, � 10%, 250 mW, 15 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: TS63X502KR10) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TS63X502KR10
TS63X502KR10 CAD Models
TS63X502KR10 Part Data Attributes
|
TS63X502KR10
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TS63X502KR10
Vishay Intertechnologies
Trimmer, Cermet, 0.25W, 5000ohm, 35.3V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s), 2720, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 14 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.85 mm | |
Package Length | 6.85 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 5040 deg | |
Size Code | 2720 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 35.3 V |