TS6Z103KT20
Description: Trimmer, Cermet, 0.25W, 10000ohm, 50V, 10% +/-Tol, 100ppm/Cel, 13 Turn(s), 2727, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT

Overview of TS6Z103KT20 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Healthcare Medical Imaging

Price & Stock for TS6Z103KT20 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 70M6466
Newark Ts6 Z 10K 10% Tu E3 /Tube |Vishay TS6Z103KT20 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $10.7200
  • 250 $10.3500
  • 500 $9.6200
$9.6200 / $10.7200 Buy Now
DISTI # TS6Z103KT20
Avnet Americas TS6 Z 10K 10% TU e3 - Rail/Tube (Alt: TS6Z103KT20) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Tube 0
  • 100 $10.3480
  • 200 $10.2012
  • 300 $9.4615
  • 500 $8.8764
  • 1,000 $8.2992
  • 5,000 $7.3754
  • 10,000 $6.8425
$6.8425 / $10.3480 Buy Now
Future Electronics TS6 Series 6.85 mm 10 kOhm ±10% 0.25 W Multi Turn Gull Wing Cermet Trimmer RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 18 Weeks Container: Box 0
Box
  • 50 $13.3200
  • 100 $13.2500
  • 150 $13.2100
  • 200 $13.1800
  • 250 $13.0900
$13.0900 / $13.3200 Buy Now
DISTI # TS6Z103KT20
Avnet Abacus Resistor Trimmer, Cermet, 10 kOhm, � 10%, 250 mW, 15 Turn, Multi Turn, Surface Mount (Alt: TS6Z103KT20) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 21 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for TS6Z103KT20 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TS6Z103KT20 by Vishay Intertechnologies

TS6Z103KT20
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
18 Weeks
Actuator Orientation
HORIZONTAL
Actuator Type
SCREW
Additional Feature
STANDARD: IEC60393-1
Construction
Rectangular
Ganging Number
1
JESD-609 Code
e3
Lead Diameter
0.45 mm
Mounting Feature
SURFACE MOUNT
Number of Terminals
3
Number of Turns
14
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
5 mm
Package Length
6.85 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
6.85 mm
Packing Method
Tube
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
CECC41000
Resistance
10000 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
5040 deg
Size Code
2727
Surface Mount
YES
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Shape
WIRE
Tolerance
10%
Working Voltage
50 V
Want to compare parts?
  1. TS6Z103KT20
    Vishay Intertechnologies
    Trimmer, Cermet, 0.25W, 10000ohm, 50V, 10% +/-Tol, 100ppm/Cel, 13 Turn(s), 2727, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
    VS

Related Parts for TS6Z103KT20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS6Z103KT20 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS6Z103KT20 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TS6Z103KT20 would you like to use for your alert(s)?
  • Please alert me when TS6Z103KT20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TS6Z103KT20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS6Z103KT20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TS6Z103KT20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS6Z103KT20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS6Z103KT20 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: