Part Details for TS78L15CS RLG by Taiwan Semiconductor
Overview of TS78L15CS RLG by Taiwan Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS78L15CS RLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS78L15CSRLG-ND
|
DigiKey | IC REG LINEAR 15V 100MA 8SOP Min Qty: 5000 Lead time: 44 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1197 / $0.1388 | Buy Now |
DISTI #
TS78L15CS RLG
|
Avnet Americas | Linear Regulator Pos 15V 100mA 8-Pin SOIC Plastic T/R - Tape and Reel (Alt: TS78L15CS RLG) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1251 / $0.1365 | Buy Now |
DISTI #
821-TS78L15CSRLG
|
Mouser Electronics | Linear Voltage Regulators 3-TERMINAL 100MA FIXED 15V VOLTAGE REGULATOR RoHS: Compliant | 0 |
|
$0.1740 / $0.4200 | Order Now |
|
Future Electronics | Linear Voltage Regulators 3-TERMINAL 100MA FIXED 15V VOLTAGE REGULATOR RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1360 / $0.1480 | Buy Now |
DISTI #
TS78L15CS RLG
|
Avnet Americas | Linear Regulator Pos 15V 100mA 8-Pin SOIC Plastic T/R - Tape and Reel (Alt: TS78L15CS RLG) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1251 / $0.1365 | Buy Now |
DISTI #
TS78L15CS-RLG
|
TME | IC: voltage regulator, linear,fixed, 15V, 0.1A, SOP8, SMD, 0÷150°C Min Qty: 1 | 58 |
|
$0.2290 / $0.5390 | Buy Now |
DISTI #
TS78L15CS RLG
|
EBV Elektronik | Linear Regulator Pos 15V 100mA 8-Pin SOIC Plastic T/R (Alt: TS78L15CS RLG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2747637RL
|
Farnell | LINEAR VOLT REG, 15V, 100MA, SOP-8 RoHS: Compliant Min Qty: 5000 Lead time: 49 Weeks, 1 Days Container: Reel | 0 |
|
$0.1744 | Buy Now |
DISTI #
2747637
|
Farnell | LINEAR VOLT REG, 15V, 100MA, SOP-8 RoHS: Compliant Min Qty: 5000 Lead time: 49 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1744 | Buy Now |
Part Details for TS78L15CS RLG
TS78L15CS RLG CAD Models
TS78L15CS RLG Part Data Attributes:
|
TS78L15CS RLG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
TS78L15CS RLG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |