Part Details for TS80C31X2-LCA by Atmel Corporation
Overview of TS80C31X2-LCA by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS80C31X2-LCA
TS80C31X2-LCA CAD Models
TS80C31X2-LCA Part Data Attributes
|
TS80C31X2-LCA
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
TS80C31X2-LCA
Atmel Corporation
Microcontroller, 8-Bit, 8051 CPU, 30MHz, CMOS, PDIP40, PLASTIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | PLASTIC, DIP-40 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 30 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 51.75 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
Seated Height-Max | 5.08 mm | |
Speed | 30 MHz | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for TS80C31X2-LCA
This table gives cross-reference parts and alternative options found for TS80C31X2-LCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS80C31X2-LCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSC80C31-20AG | Microcontroller, 8-Bit, 8051 CPU, 20MHz, CMOS, CDIP40, 0.600 INCH, CERAMIC, DIP-40 | Atmel Corporation | TS80C31X2-LCA vs TSC80C31-20AG |
TS80C31X2-LLA | Microcontroller, 8-Bit, 30MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Atmel Corporation | TS80C31X2-LCA vs TS80C31X2-LLA |
TSC80C31-30MGDP883 | Microcontroller, 8-Bit, 30MHz, CMOS, CDIP40, 0.600 INCH, CERAMIC, DIP-40 | Atmel Corporation | TS80C31X2-LCA vs TSC80C31-30MGDP883 |
W78C31B-40 | Microcontroller, 8-Bit, 8051 CPU, 40MHz, CMOS, PDIP40, DIP-40 | Winbond Electronics Corp | TS80C31X2-LCA vs W78C31B-40 |
TSC80C31-16AG | Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, CDIP40, 0.600 INCH, CERAMIC, DIP-40 | Atmel Corporation | TS80C31X2-LCA vs TSC80C31-16AG |
TSC80C31-L16JAD | Microcontroller, 8-Bit, 16MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Atmel Corporation | TS80C31X2-LCA vs TSC80C31-L16JAD |
TSC80C31-30JAD | Microcontroller, 8-Bit, 30MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Atmel Corporation | TS80C31X2-LCA vs TSC80C31-30JAD |
SC80C31BAPN40 | Microcontroller, 8-Bit, 24MHz, CMOS, PDIP40 | YAGEO Corporation | TS80C31X2-LCA vs SC80C31BAPN40 |
TSC80C31-25AA | Microcontroller, 8-Bit, 25MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Atmel Corporation | TS80C31X2-LCA vs TSC80C31-25AA |
TSC80C31-30KAD | Microcontroller, 8-Bit, 30MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Atmel Corporation | TS80C31X2-LCA vs TSC80C31-30KAD |