-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower voltage supervisor with reset active low
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3081
|
Newark | Mpu Supervisor/Monitor, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics TS831-3IDT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5185 |
|
$0.5130 / $1.3700 | Buy Now |
DISTI #
497-7681-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SO Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5624 In Stock |
|
$0.4902 / $1.2600 | Buy Now |
DISTI #
TS831-3IDT
|
Avnet Americas | Volt Supervisor Supply 8-Pin SO N T/R - Tape and Reel (Alt: TS831-3IDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 130000 Factory Stock |
|
$0.4617 / $0.4816 | Buy Now |
DISTI #
511-TS831-3IDT
|
Mouser Electronics | Supervisory Circuits 2.71V Micropower AL RoHS: Compliant | 2066 |
|
$0.5090 / $1.2600 | Buy Now |
|
STMicroelectronics | Micropower voltage supervisor with reset active low RoHS: Compliant Min Qty: 1 | 2066 |
|
$0.6200 / $1.2400 | Buy Now |
|
Future Electronics | TS831 Series 2.71 V 20 µs Surface Mount Micropower Voltage Supervisor - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.5200 | Buy Now |
|
Future Electronics | TS831 Series 2.71 V 20 µs Surface Mount Micropower Voltage Supervisor - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5200 | Buy Now |
|
Quest Components | 63 |
|
$0.6000 / $1.0000 | Buy Now | |
|
Rochester Electronics | TS831-3 - Supervisory Circuit 2.71V RoHS: Compliant Status: Active Min Qty: 1 | 132480 |
|
$0.5640 / $0.6635 | Buy Now |
DISTI #
TS831-3IDT
|
Avnet Americas | Volt Supervisor Supply 8-Pin SO N T/R - Tape and Reel (Alt: TS831-3IDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 130000 Factory Stock |
|
$0.4617 / $0.4816 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS831-3IDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS831-3IDT
STMicroelectronics
Micropower voltage supervisor with reset active low
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | MICRO, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.012 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.71V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TS831-3IDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS831-3IDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS831-3ID | Micropower voltage supervisor with reset active low | STMicroelectronics | TS831-3IDT vs TS831-3ID |