-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision rail-to-rail high output current op-amps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y8073
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TS9224IYDT RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-11019-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SO Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3908 / $2.8800 | Buy Now |
DISTI #
TS9224IYDT
|
Avnet Americas | OP Amp Single GP R-R I/O 12V 14-Pin SOIC T/R - Tape and Reel (Alt: TS9224IYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.3340 / $1.4093 | Buy Now |
DISTI #
511-TS9224IYDT
|
Mouser Electronics | Operational Amplifiers - Op Amps Precision rail-to-rail high output current op-amps RoHS: Compliant | 0 |
|
$1.3900 / $2.8800 | Order Now |
|
STMicroelectronics | Precision rail-to-rail high output current op-amps RoHS: Compliant Min Qty: 1 | 0 |
|
$2.2300 / $2.8200 | Buy Now |
DISTI #
TS9224IYDT
|
TME | IC: operational amplifier, 4MHz, Ch: 4, SO14, 2.7÷12VDC, IB: 90nA Min Qty: 1 | 0 |
|
$1.8800 / $3.0300 | RFQ |
DISTI #
TS9224IYDT
|
Avnet Silica | OP Amp Single GP R-R I/O 12V 14-Pin SOIC T/R (Alt: TS9224IYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TS9224IYDT
|
EBV Elektronik | OP Amp Single GP R-R I/O 12V 14-Pin SOIC T/R (Alt: TS9224IYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS9224IYDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS9224IYDT
STMicroelectronics
Precision rail-to-rail high output current op-amps
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.055 µA | |
Bias Current-Max (IIB) @25C | 0.055 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | NO | |
Input Offset Current-Max (IIO) | 0.03 µA | |
Input Offset Voltage-Max | 900 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR; TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.7 V/us | |
Slew Rate-Nom | 1.3 V/us | |
Supply Current-Max | 5.2 mA | |
Supply Voltage Limit-Max | 14 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 3000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TS9224IYDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS9224IYDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV274QDRG4Q1 | Automotive-grade, quad, 16-V, 3-MHz operational amplifier 14-SOIC -40 to 125 | Texas Instruments | TS9224IYDT vs TLV274QDRG4Q1 |
TS914AIYDT | Low power with CMOS inputs | STMicroelectronics | TS9224IYDT vs TS914AIYDT |
TS914AIYD | Low power with CMOS inputs | STMicroelectronics | TS9224IYDT vs TS914AIYD |
TLV2374QDRG4Q1 | Automotive-grade, quad, 16-V, 3-MHz, RRIO operational amplifier 14-SOIC -40 to 125 | Texas Instruments | TS9224IYDT vs TLV2374QDRG4Q1 |
TLC2274QDRQ1 | Automotive advanced LinCMOS™ rail-to-rail quad operational amplifier 14-SOIC -40 to 125 | Texas Instruments | TS9224IYDT vs TLC2274QDRQ1 |
NCV33204DR2G | Operational Amplifier, Rail to Rail I/O, High Output Drive, SOIC-14 NB, 2500-REEL, Automotive Qualified | onsemi | TS9224IYDT vs NCV33204DR2G |
NCV33079DR2G | Operational Amplifier, Low Noise, Quad, SOIC-14 NB, 2500-REEL, Automotive Qualified | onsemi | TS9224IYDT vs NCV33079DR2G |
TLV2374QDRQ1 | Automotive-grade, quad, 16-V, 3-MHz, RRIO operational amplifier 14-SOIC -40 to 125 | Texas Instruments | TS9224IYDT vs TLV2374QDRQ1 |
TLC2274AQDRQ1 | Automotive advanced LinCMOS™ rail-to-rail quad precision operational amplifier 14-SOIC -40 to 125 | Texas Instruments | TS9224IYDT vs TLC2274AQDRQ1 |
TS924AIYDT | Excellent audio performance / low distortion (0.005%) | STMicroelectronics | TS9224IYDT vs TS924AIYDT |