-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower amplifier with CMOS inputs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7885
|
Newark | Op-Amp, Quad, 100Khz, 0.05V/Us, Soic-14, No. Of Channels:4Channels, Gain Bandwidth Product:100Khz, Supply Voltage Range:2.7V To 10V, Ic Case/Package:Soic, No. Of Pins:14Pins, Amplifier Type:General Purpose, Input Bias Current:1Pa Rohs Compliant: Yes |Stmicroelectronics TS934IDT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2700 / $2.6300 | Buy Now |
DISTI #
497-15620-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SO Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2921 In Stock |
|
$0.9771 / $2.2200 | Buy Now |
DISTI #
TS934IDT
|
Avnet Americas | OP Amp Quad GP R-R O/P 10V 14-Pin SOIC T/R - Tape and Reel (Alt: TS934IDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0382 / $1.0828 | Buy Now |
DISTI #
511-TS934IDT
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad Rail-to-Rail RoHS: Compliant | 2635 |
|
$0.9770 / $2.2200 | Buy Now |
|
STMicroelectronics | Micropower amplifier with CMOS inputs RoHS: Compliant Min Qty: 1 | 2635 |
|
$1.2900 / $2.1800 | Buy Now |
|
Future Electronics | TS93x Series 10 V 100 kHz Rail to Rail Quad Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 175Cut Tape/Mini-Reel |
|
$0.9800 / $1.3300 | Buy Now |
|
Future Electronics | TS93x Series 10 V 100 kHz Rail to Rail Quad Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9800 | Buy Now |
|
Future Electronics | TS93x Series 10 V 100 kHz Rail to Rail Quad Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9800 | Buy Now |
DISTI #
TS934IDT
|
Avnet Americas | OP Amp Quad GP R-R O/P 10V 14-Pin SOIC T/R - Tape and Reel (Alt: TS934IDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0382 / $1.0828 | Buy Now |
DISTI #
TS934IDT
|
TME | IC: operational amplifier, 100kHz, Ch: 4, SO14, 2.7÷10VDC, IB: 0.3nA Min Qty: 1 | 0 |
|
$0.9200 / $1.3800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS934IDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS934IDT
STMicroelectronics
Micropower amplifier with CMOS inputs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Bias Current-Max (IIB) @25C | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 0.132 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 100 | |
Wideband | NO | |
Width | 3.9 mm |