Filter Your Search
1 - 1 of 1 results
|
TS934IDT
STMicroelectronics
|
$1.3429 | Yes | Active | 15 mV | 0.5 V/us | 300 pA | 132 µA | 4 | OPERATIONAL AMPLIFIER | 3 V | BICMOS | VOLTAGE-FEEDBACK | 150 pA | YES | YES | NO | YES | NO | NO | 12 V | INDUSTRIAL | 100 | NO | R-PDSO-G14 | Not Qualified | e4 | 85 dB | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics |