Part Details for TS982IDWT by STMicroelectronics
Results Overview of TS982IDWT by STMicroelectronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS982IDWT Information
TS982IDWT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TS982IDWT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-TS982IDWTCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SO Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2005 In Stock |
|
$1.0569 / $2.1300 | Buy Now |
|
DISTI #
TS982IDWT
|
Avnet Americas | OP Amp Dual GP R-R I/O 5.5V 8-Pin SO EP T/R - Tape and Reel (Alt: TS982IDWT) COO: Singapore RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.9852 / $1.1260 | Buy Now |
|
DISTI #
511-TS982IDWT
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Bipolar Oper Amps Wide bandwidth RoHS: Compliant | 1388 |
|
$1.0600 / $2.1300 | Buy Now |
|
|
STMicroelectronics | High output current dual operational amplifier COO: Singapore RoHS: Compliant Min Qty: 1 | 1388 |
|
$1.1500 / $2.0900 | Buy Now |
|
|
Future Electronics | IC OPAMP GP 2.2MHZ RRO 8SO RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks Container: Reel | 2500Reel |
|
$0.9300 | Buy Now |
|
|
Future Electronics | IC OPAMP GP 2.2MHZ RRO 8SO RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.9300 | Buy Now |
|
|
Rochester Electronics | TS982 - Amplifiers and Comparators-AMPLI RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$1.0400 / $1.3000 | Buy Now |
|
DISTI #
TS982IDWT
|
TME | IC: operational amplifier, 2.2MHz, Ch: 2, 2.5÷5.5VDC, SO8-EP, 7mV Min Qty: 1 | 0 |
|
$1.5200 / $2.0800 | RFQ |
|
DISTI #
TS982IDWT
|
IBS Electronics | TS982IDWT by STMicroelectronics is a general-purpose op-amp with 2.2MHz bandwidth, rail-to-rail output, and operates in an 8-SO package. Min Qty: 2500 Package Multiple: 1 | 2500 |
|
$1.3020 | Buy Now |
|
DISTI #
TS982IDWT
|
Avnet Silica | OP Amp Dual GP RR IO 55V 8Pin SO EP TR (Alt: TS982IDWT) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: TS982IDWT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TS982IDWT
TS982IDWT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TS982IDWT Part Data Attributes
|
|
TS982IDWT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS982IDWT
STMicroelectronics
Operational Amplifier, 8 Func, 7000uV Offset-Max, BIPolar, PDSO2
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 18 Weeks | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.5 µA | |
| Bias Current-Max (IIB) @25C | 0.5 µA | |
| Common-mode Reject Ratio-Nom | 75 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 7000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 8 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HSOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 0.45 V/Us | |
| Slew Rate-Nom | 0.7 V/Us | |
| Supply Current-Max | 7.2 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 2000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TS982IDWT
This table gives cross-reference parts and alternative options found for TS982IDWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS982IDWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TS982IYDWT | STMicroelectronics | $1.6665 | Operational Amplifier, 8 Func, 7000uV Offset-Max, BIPolar, PDSO2 | TS982IDWT vs TS982IYDWT |
| TS982IDW | STMicroelectronics | Check for Price | High output current dual operational amplifier | TS982IDWT vs TS982IDW |
TS982IDWT Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a PCB layout with a thermal pad connected to a large copper area on the bottom layer, and multiple vias to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended thermal design guidelines, use a heat sink if necessary, and consider derating the device's power consumption according to the temperature derating curve provided in the datasheet.
-
Although the datasheet specifies the recommended operating conditions, it's essential to note that the maximum allowed voltage on the input pins is 5.5V, exceeding which may cause permanent damage to the device.
-
To troubleshoot issues with the device's output voltage regulation, check the input voltage, output load, and PCB layout for any anomalies. Verify that the device is properly configured and that the output capacitor is of sufficient value and type. If issues persist, consult the application notes and contact STMicroelectronics' technical support for further assistance.
-
Yes, to minimize EMI/EMC issues, it's recommended to follow proper PCB layout practices, use a common-mode choke, and add decoupling capacitors at the input and output pins. Additionally, ensure that the device is properly shielded and that the system's grounding scheme is well-designed.