Part Details for TSAL6102 by Vishay Intertechnologies
Overview of TSAL6102 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for TSAL6102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78-TSAL6102
|
Mouser Electronics | Infrared Emitters - High Power 940nm, T-1 , 220mW/sr, +/-10degrees RoHS: Compliant | 0 |
|
$0.1270 / $0.6300 | Order Now |
|
Future Electronics | TSAL Series 940 nm 100 mA 20° Through Hole Infrared Emitting Diode RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.0753 / $0.0839 | Buy Now |
DISTI #
TSAL6102
|
EBV Elektronik | LED IrLED 940nm 2-Pin T-1 3/4 Bulk (Alt: TSAL6102) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TSAL6102
TSAL6102 CAD Models
TSAL6102 Part Data Attributes
|
TSAL6102
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSAL6102
Vishay Intertechnologies
Infrared LED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.6 V | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 40 mW | |
Packing Method | BULK | |
Peak Wavelength | 940 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAlAs | |
Shape | ROUND | |
Size | 5 mm | |
Spectral Bandwidth | 30 m | |
Surface Mount | NO | |
Viewing Angle | 20 deg |