Part Details for TSAL6200-AS21 by Vishay Intertechnologies
Overview of TSAL6200-AS21 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Entertainment and Gaming
Price & Stock for TSAL6200-AS21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IR5996
|
Rutronik | IR-EMITTER HIGH POWER 950NM 5MM RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 94000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0688 / $0.0860 | Buy Now |
DISTI #
TSAL6200-AS21
|
Avnet Asia | IR EMITTER HIGH POWR 950NM 5MM 17DEG-E3 (Alt: TSAL6200-AS21) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
TSAL6200-AS21
|
EBV Elektronik | LED IrLED 950nm 2-Pin T-1 3/4 T/R (Alt: TSAL6200-AS21) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 5600 |
|
RFQ |
Part Details for TSAL6200-AS21
TSAL6200-AS21 CAD Models
TSAL6200-AS21 Part Data Attributes
|
TSAL6200-AS21
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSAL6200-AS21
Vishay Intertechnologies
Infrared LED, 940nm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 3 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 940 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAlAs | |
Spectral Bandwidth | 50 m | |
Surface Mount | NO | |
Viewing Angle | 34 deg |