Part Details for TSB41BA3IPFP by Texas Instruments
Overview of TSB41BA3IPFP by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Telecommunications
Price & Stock for TSB41BA3IPFP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TSB41BA3IPFP-ND
|
DigiKey | IC LINE TRANSCEIVER Min Qty: 39 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
145 In Stock |
|
$7.7500 | Buy Now |
|
Rochester Electronics | Line Transceiver, 6 Func, 6 Driver, 6 Rcvr, PQFP80 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 145 |
|
$6.6500 / $7.8300 | Buy Now |
Part Details for TSB41BA3IPFP
TSB41BA3IPFP CAD Models
TSB41BA3IPFP Part Data Attributes:
|
TSB41BA3IPFP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSB41BA3IPFP
Texas Instruments
1394b-2002 3-Port Physical Layer Device 80-HTQFP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | POWERPAD, PLASTIC, QFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 6 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | IEEE 1394 | |
JESD-30 Code | S-PQFP-G80 | |
Length | 12 mm | |
Number of Functions | 6 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.172 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 6 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm |
Alternate Parts for TSB41BA3IPFP
This table gives cross-reference parts and alternative options found for TSB41BA3IPFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSB41BA3IPFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSB41BA3DPFP | S400 capable 1394b PHY 80-HTQFP 0 to 70 | Texas Instruments | TSB41BA3IPFP vs TSB41BA3DPFP |
TSB41BA3APFPG4 | IEEE 1394b three-port cable transceiver/arbiter 80-HTQFP 0 to 70 | Texas Instruments | TSB41BA3IPFP vs TSB41BA3APFPG4 |
TSB41BA3ATPFPEP | Enhanced product IEEE 1394b three-port cable transceiver/arbiter 80-HTQFP -40 to 105 | Texas Instruments | TSB41BA3IPFP vs TSB41BA3ATPFPEP |
TSB41BA3IPFP | HEX LINE TRANSCEIVER, PQFP80, POWERPAD, PLASTIC, QFP-80 | Rochester Electronics LLC | TSB41BA3IPFP vs TSB41BA3IPFP |
TSB41BA3PFP | HEX LINE TRANSCEIVER, PQFP80, POWERPAD, PLASTIC, QFP-80 | Rochester Electronics LLC | TSB41BA3IPFP vs TSB41BA3PFP |