-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power, 1.7MHz, rail-to-rail output, 36V operational amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK1750
|
Newark | Signal Conditioning And Supply M Rohs Compliant: Yes |Stmicroelectronics TSB622IYST Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2200 | Buy Now |
DISTI #
51AK1953
|
Newark | Op-Amp, 1.7Mhz, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics TSB622IYST Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9370 / $1.7600 | Buy Now |
DISTI #
497-TSB622IYSTCT-ND
|
DigiKey | LOW POWER, 1.7MHZ, RAIL-TO-RAIL Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.6323 / $1.4900 | Buy Now |
DISTI #
TSB622IYST
|
Avnet Americas | Operational Amplifier Dual 0.6V/us 2.7V to 36V 8-Pin MiniSOIC T/R - Tape and Reel (Alt: TSB622IYST) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6986 / $0.7287 | Buy Now |
DISTI #
511-TSB622IYST
|
Mouser Electronics | Operational Amplifiers - Op Amps Low power, 1.7MHz, rail-to-rail output, 36V operational amplifier RoHS: Compliant | 1220 |
|
$0.7010 / $1.5700 | Buy Now |
|
STMicroelectronics | Low power, 1.7 MHz, rail-to-rail output, 36 V operational amplifier RoHS: Compliant Min Qty: 1 | 1220 |
|
$0.9100 / $1.5400 | Buy Now |
|
Future Electronics | Low power, 1.7MHz, rail-to-rail output, 36V operational amplifier RoHS: Non Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 200Cut Tape/Mini-Reel |
|
$0.9950 / $1.3400 | Buy Now |
|
Rochester Electronics | TSB622 - Amplifiers and Comparators-AMPLI RoHS: Compliant Status: Active Min Qty: 1 | 3772 |
|
$0.7451 / $0.8766 | Buy Now |
DISTI #
TSB622IYST
|
Avnet Americas | Operational Amplifier Dual 0.6V/us 2.7V to 36V 8-Pin MiniSOIC T/R - Tape and Reel (Alt: TSB622IYST) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6986 / $0.7287 | Buy Now |
|
Ameya Holding Limited | 698 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSB622IYST
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSB622IYST
STMicroelectronics
Low power, 1.7MHz, rail-to-rail output, 36V operational amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | MINISOP-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.045 µA | |
Bias Current-Max (IIB) @25C | 0.03 µA | |
Common-mode Reject Ratio-Min | 95 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1600 µV | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 0.2 V/us | |
Slew Rate-Nom | 0.58 V/us | |
Supply Current-Max | 0.84 mA | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1550 | |
Voltage Gain-Min | 79432 | |
Wideband | NO | |
Width | 3 mm |