Part Details for TSC2014IYZGR by Texas Instruments
Overview of TSC2014IYZGR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Financial Technology (Fintech)
Healthcare
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Automotive
Price & Stock for TSC2014IYZGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TSC2014IYZGR-ND
|
DigiKey | IC SCREEN CNTRL 12BIT 12DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
10211 In Stock |
|
$1.8800 | Buy Now |
DISTI #
296-27860-1-ND
|
DigiKey | IC SCREEN CNTRL 12BIT 12DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7490 / $3.4800 | Buy Now |
DISTI #
595-TSC2014IYZGR
|
Mouser Electronics | Touch Screen Controllers 1.2-3.6V12B4-Wire Touch Screen Cntrlr RoHS: Compliant | 0 |
|
$1.7400 / $3.4800 | Order Now |
|
Rochester Electronics | TSC2014 1.2V to 3.6V,12-Bit, 4-Wire Touch Screen Controller with I2C RoHS: Compliant Status: Active Min Qty: 1 | 10211 |
|
$1.6100 / $1.9000 | Buy Now |
|
Ameya Holding Limited | IC CTRLR TCH SCREEN I2C 12DSBGA | 12124 |
|
RFQ |
Part Details for TSC2014IYZGR
TSC2014IYZGR CAD Models
TSC2014IYZGR Part Data Attributes
|
TSC2014IYZGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSC2014IYZGR
Texas Instruments
1.2V to 3.6V,12-Bit, 4-Wire Touch Screen Controller with I<sup>2</sup>C 12-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | WCSP-12 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | R-PBGA-B12 | |
JESD-609 Code | e1 | |
Length | 2.055 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.55 mm | |
uPs/uCs/Peripheral ICs Type | RESISTIVE TOUCH SCREEN CONTROLLER |