Part Details for TSC5302DCHC5G by Taiwan Semiconductor
Overview of TSC5302DCHC5G by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSC5302DCHC5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSC5302DCHC5G-ND
|
DigiKey | TRANS NPN 400V 2A TO251 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for TSC5302DCHC5G
TSC5302DCHC5G CAD Models
TSC5302DCHC5G Part Data Attributes
|
TSC5302DCHC5G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TSC5302DCHC5G
Taiwan Semiconductor
Power Bipolar Transistor, 2A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-251, Plastic/Epoxy, 3 Pin, HALOGEN FREE AND ROHS COMPLIANT, IPAK-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | IN-LINE, R-PSIP-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-251 | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for TSC5302DCHC5G
This table gives cross-reference parts and alternative options found for TSC5302DCHC5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSC5302DCHC5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5302DG-TM3-T | Power Bipolar Transistor, 2A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-251, Plastic/Epoxy, 3 Pin, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | TSC5302DCHC5G vs 5302DG-TM3-T |
TSC5302DCHC5 | Power Bipolar Transistor, 2A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-251, Plastic/Epoxy, 3 Pin, ROHS COMPLIANT, IPAK-3 | Taiwan Semiconductor | TSC5302DCHC5G vs TSC5302DCHC5 |
5302DL-T60-K | Power Bipolar Transistor, 2A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | TSC5302DCHC5G vs 5302DL-T60-K |
5302DG-TN3-T | Power Bipolar Transistor | Unisonic Technologies Co Ltd | TSC5302DCHC5G vs 5302DG-TN3-T |
5302DG-T60-K | Power Bipolar Transistor, 2A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | TSC5302DCHC5G vs 5302DG-T60-K |
5302DL-T92-R | Power Bipolar Transistor, | Unisonic Technologies Co Ltd | TSC5302DCHC5G vs 5302DL-T92-R |
5302DL-TM3-T | Power Bipolar Transistor, 2A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-251, Plastic/Epoxy, 3 Pin, LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | TSC5302DCHC5G vs 5302DL-TM3-T |
5302DL-TN3-T | Power Bipolar Transistor | Unisonic Technologies Co Ltd | TSC5302DCHC5G vs 5302DL-TN3-T |
5302DG-TN3-R | Power Bipolar Transistor, 2A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | TSC5302DCHC5G vs 5302DG-TN3-R |
5302DL-TN3-R | Power Bipolar Transistor, 2A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | TSC5302DCHC5G vs 5302DL-TN3-R |