TSC80C31-16IA
Temic Semiconductors
Description: Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, PDIP40,

Overview of TSC80C31-16IA by Temic Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TSC80C31-16IA by Temic Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSC80C31-16IA by Temic Semiconductors

TSC80C31-16IA
Temic Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEMIC SEMICONDUCTORS
Reach Compliance Code
unknown
Has ADC
NO
Address Bus Width
16
Bit Size
8
Boundary Scan
NO
CPU Family
8051
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
JESD-30 Code
R-PDIP-T40
JESD-609 Code
e0
Number of I/O Lines
32
Number of Terminals
40
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
RAM (bytes)
128
ROM (words)
0
ROM Programmability
ROM LESS
Speed
16 MHz
Supply Current-Max
19.4 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. TSC80C31-16IA
    Temic Semiconductors
    Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, PDIP40,
    VS

Alternate Parts for TSC80C31-16IA

This table gives cross-reference parts and alternative options found for TSC80C31-16IA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSC80C31-16IA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LD80C31BH-1 Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, CDIP40, CERDIP-40 Intel Corporation TSC80C31-16IA vs LD80C31BH-1
IP80C31BH-1 Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, PDIP40, PLASTIC, DIP-40 AMD TSC80C31-16IA vs IP80C31BH-1
D80C31BH-1 Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, CDIP40 AMD TSC80C31-16IA vs D80C31BH-1
SC80C31BCGN40 IC 8-BIT, 8 MHz, MICROCONTROLLER, PDIP40, Microcontroller NXP Semiconductors TSC80C31-16IA vs SC80C31BCGN40
TD80C31BH-1 Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, CDIP40, CERDIP-40 Intel Corporation TSC80C31-16IA vs TD80C31BH-1
Part Number Description Manufacturer Compare
TD80C31BH-1 Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, CDIP40, CERDIP-40 Intel Corporation TSC80C31-16IA vs TD80C31BH-1
IP80C31BH-1 Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, PDIP40, PLASTIC, DIP-40 AMD TSC80C31-16IA vs IP80C31BH-1
Z86C9116PSCXXXX Microcontroller, 8-Bit, 16MHz, CMOS, PDIP40, PLASTIC, DIP-40 Zilog Inc TSC80C31-16IA vs Z86C9116PSCXXXX
SC80C31BCGN40 IC 8-BIT, 8 MHz, MICROCONTROLLER, PDIP40, Microcontroller NXP Semiconductors TSC80C31-16IA vs SC80C31BCGN40
LD80C31BH-1 Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, CDIP40, CERDIP-40 Intel Corporation TSC80C31-16IA vs LD80C31BH-1
Z86C9116PEG IC 8-BIT, 16 MHz, MICROCONTROLLER, PDIP40, DIP-40, Microcontroller Zilog Inc TSC80C31-16IA vs Z86C9116PEG
Z86C9116PSC IC 8-BIT, 16 MHz, MICROCONTROLLER, PDIP40, DIP-40, Microcontroller Zilog Inc TSC80C31-16IA vs Z86C9116PSC
Z86C9116PSC Microcontroller, 8-Bit, Z8 CPU, 16MHz, CMOS, PDIP40, DIP-40 IXYS Corporation TSC80C31-16IA vs Z86C9116PSC
P80C31BH-1 Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, PDIP40, PLASTIC, DIP-40 AMD TSC80C31-16IA vs P80C31BH-1
Z86C9116PSG IC 8-BIT, 16 MHz, MICROCONTROLLER, PDIP40, DIP-40, Microcontroller Zilog Inc TSC80C31-16IA vs Z86C9116PSG

Related Parts for TSC80C31-16IA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSC80C31-16IA by Temic Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSC80C31-16IA by Temic Semiconductors

Select Manufacturer
Which Manufacturer of TSC80C31-16IA would you like to use for your alert(s)?
  • Please alert me when TSC80C31-16IA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSC80C31-16IA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSC80C31-16IA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSC80C31-16IA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSC80C31-16IA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSC80C31-16IA by Temic Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: